SolaHD Industrielle Steuerungsumwandler

Ergebnisse: 633
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Nennleistung Primärnennspannung Sekundärnennspannung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe

SolaHD Industrielle Steuerungsumwandler 2KVA 120/208/240/277-120/240

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V 16.7 A/8.33 A Wall Mount Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm

SolaHD Industrielle Steuerungsumwandler 10KVA 240X480-120/240

9 in 14 in 17 in
SolaHD Industrielle Steuerungsumwandler 0.075KVA 240X480-120

75 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in
SolaHD Industrielle Steuerungsumwandler 0.075KVA 120X240-24

75 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.36 in
SolaHD Industrielle Steuerungsumwandler 0.100KVA 240X480-120

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in
SolaHD Industrielle Steuerungsumwandler 0.100KVA 120X240-24

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in
SolaHD Industrielle Steuerungsumwandler E100+FBPC1+FB2X FACTORY WIRED

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Industrielle Steuerungsumwandler 0.15KVA 208/240/480/600-120/24

150 VA 208 V, 240 V, 480 V, 600 V 120 V, 24 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
SolaHD Industrielle Steuerungsumwandler 0.200KVA 240X480-120

200 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.79 in
SolaHD Industrielle Steuerungsumwandler 0.200KVA 120 X 240 - 24

SolaHD Industrielle Steuerungsumwandler 0.250KVA 240X480-120

250 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
SolaHD Industrielle Steuerungsumwandler E250+FBPC1+FB2X FACTORY WIRED

250 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 5.21 in
SolaHD Industrielle Steuerungsumwandler E350+FBPC1+FB2X FACTORY WIRED

350 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.99 in 5.25 in 5.07 in
SolaHD Industrielle Steuerungsumwandler E750+FBPC1+FB2X FACTORY WIRED

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 7.01 in 6.38 in 6.03 in
SolaHD Industrielle Steuerungsumwandler 1KVA 600-120/240

1 kVA 600 V 120 V, 240 V 8.33 A/4.17 A Wall Mount Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm


SolaHD Industrielle Steuerungsumwandler 1KVA 120/208/240/277-120/240

1 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V 8.33 A/4.17 A Wall Mount Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm


SolaHD Industrielle Steuerungsumwandler 0.250KVA 240X480-120/240

101.6 mm 101.6 mm 203.2 mm
SolaHD Industrielle Steuerungsumwandler 1KVA 240X480-120/240

1 kVA 240 V, 480 V 120 V, 240 V 8.33 A/4.17 A Wall Mount Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Industrielle Steuerungsumwandler 0.500KVA 240X480-120/240
500 VA 240 V, 480 V 120 V, 240 V 4.16 A/2.08 A Wall Mount Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Industrielle Steuerungsumwandler 1KVA 240X480-120 AL

SolaHD Industrielle Steuerungsumwandler 1.5KVA 240X480-120 AL

1.5 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 6.3 in 6.8 in 8.3 in
SolaHD Industrielle Steuerungsumwandler 3KVA 480D-208Y
Nein
3 kVA 480 V 208 V, 120 V 8.3 A Wall Mount Single Primary Winding Single Secondary Winding 228 mm 406.4 mm 330.2 mm
SolaHD Industrielle Steuerungsumwandler 0.050KVA 240X480-24
50 VA 240 V, 480 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in
SolaHD Industrielle Steuerungsumwandler 0.150KVA 240X480-120

150 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Industrielle Steuerungsumwandler 0.150KVA 120X240-24

150 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in