Hatch Lighting LED-Stromversorgung

Ergebnisse: 150
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Serie IP-Schutzklassen
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 24W, 120V-277Vac, 200mA-2000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 200 mA to 2 A 12 VDC 24 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 24W, 120V-277Vac, 100mA-1000mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 100 mA to 1 A 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP65
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 60W, 120V-277Vac, 0mA-5000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LV60 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 80W, 120V-277Vac, 0mA-3300mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 3.3 A 24 VDC 80 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV80 IP20
Hatch Lighting LED-Stromversorgung 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC16 IP20
Hatch Lighting LED-Stromversorgung 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC34 IP20
Hatch Lighting LED-Stromversorgung 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 127 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC16 IP20
Hatch Lighting LED-Stromversorgung 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 24 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC16 IP20
Hatch Lighting LED-Stromversorgung 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 127 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC32 IP20
Hatch Lighting LED-Stromversorgung 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 24 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC32 IP20
Hatch Lighting LED-Stromversorgung 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 127 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC34 IP20
Hatch Lighting LED-Stromversorgung 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 17V-32VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 17 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XRC34 IP20
Hatch Lighting LED-Stromversorgung LED Protection Devices, 120VAC-277VAC, 10kA, Thermal Fuse, With End of Life Indicator

1 Output 163.068 mm (6.42 in) 29.972 mm (1.18 in) 20.32 mm (0.8 in) Industrial LSP3 IP20
Hatch Lighting LED-Stromversorgung LED Protection Devices, 347VAC-480VAC, 20kA, Thermal Fuse

1 Output 163.068 mm (6.42 in) 29.972 mm (1.18 in) 20.32 mm (0.8 in) Industrial LSP3 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 16W, 120VAC, 700mA, 7V-23VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 7 VDC to 23 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 50W, 120V-277VAC, 1050mA, 24V-48VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 24 VDC to 48 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC50 IP66
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 60W, 120V-277VAC, 700mA, 43V-86VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 43 VDC to 86 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming

1 mA 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED-Stromversorgung 60W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Bottom Feed Exit.

5 mA 1 Output 55.8 mm (2.197 in) 31.242 mm (1.23 in) 19.05 mm (0.75 in) Industrial
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 14W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 241 mA to 700 mA 20 VDC to 60 VDC 14 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 337.82 mm (13.3 in) 60.198 mm (2.37 in) 38.1 mm (1.5 in) Industrial ELP14
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 30W, 120V-277VAC, 700mA, 14V-43VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 22 VDC to 43 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 134.874 mm (5.31 in) 123.952 mm (4.88 in) 25.4 mm (1 in) Industrial LC30 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 40W, 120V-277VAC, 350mA, 38V-126VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 350 mA 38 VDC to 114 VDC 40 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.25 mm (3.75 in) 69.596 mm (2.74 in) 32.004 mm (1.26 in) Industrial LC40 IP66
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming, Bottom Feed

5 A 12 VAC 60 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LC50-0700Z-UNV-T
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 50W, 120V-277VAC, 700mA, 36V-71VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 36 VDC to 71 VDC 50 W 120 VAC to 277 VAC With Dimming Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC
Hatch Lighting LV60-24T-1227-KK
Hatch Lighting LED-Stromversorgung 60W 12V 5A CV 120VAC/277VAC

Constant Voltage (CV) 5 A 24 VDC 60 W 120 VAC to 277 VAC 1 Output 254 mm (10 in) 84.074 mm (3.31 in) 74.93 mm (2.95 in) Industrial LV60