Hatch Lighting LED-Stromversorgung

Ergebnisse: 150
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Serie IP-Schutzklassen
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 12W, 120V-277VAC, 500mA, 12V-24VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial LC12
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 14W, 120VAC, 260mA, 18V-54VDC, Constant Current, Phase Dimming

Constant Current (CC) 260 mA 18 VDC to 54 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED-Stromversorgung 60W, V-LOC Programmable, 120V-277VAC, 1250mA-5000mA, 12VDC/24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately

Constant Voltage (CV) 1.3 A to 5 A 12 VDC to 48 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 145 mm (5.709 in) 62.4 mm (2.457 in) 33.4 mm (1.315 in) Industrial V-LOC Constant Voltage LED Drivers
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 60W, 120V-277VAC, 2400mA, 12V-25VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.4 A 25 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 10W, 120Vac, 0mA-830mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 830 mA 12 VDC 10 W 120 VAC Without Dimming 1 Output Chassis Mount 68.072 mm (2.68 in) 32.766 mm (1.29 in) 20.066 mm (0.79 in) Industrial LV10 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 25W, 120V-277VAC, 350mA, 24V-72VDC, Constant Current, 0-10V Dimming
Streckengeschäftvorlaufzeit 1 Woche
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 72 VDC 25 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 77.978 mm (3.07 in) 79.756 mm (3.14 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 25W, 347VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 36 VDC 25 W 347 VAC 1 Output 241.3 mm (9.5 in) 29.464 mm (1.16 in) 26.67 mm (1.05 in) Industrial LC25 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 60W, 120V-277VAC, 1050mA, 29V-57VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 29 VDC to 57 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED-Stromversorgung 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC32 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 7W, Emergency LED light strip Accessory

300 mA 24 VDC 7 W 1 Output 150.114 mm (5.91 in) 23.114 mm (0.91 in) Industrial ELP07
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 12W, Emergency LED light strip Accessory

600 mA 24 VDC 12 W 1 Output 219.964 mm (8.66 in) 23.114 mm (0.91 in) Industrial ELP12
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 20W, Emergency LED light strip Accessory

750 mA 35 VDC 20 W 1 Output 360.172 mm (14.18 in) 22.86 mm (0.9 in) Industrial ELP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 12W, 120V-277VAC, 350mA, 17V-34VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 10 VDC to 17 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.756 mm (3.14 in) 33.782 mm (1.33 in) 20.32 mm (0.8 in) Industrial LC12 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 14W, 120V-277VAC, 350mA, 15V-40VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 40 VDC 14 W 120 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 14W, 120V-277VAC, 700mA, 7V-20VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 20 VDC 14 W 127 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 150W, 120V-277VAC, 1050mA, 72V-143VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LC150 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 22W, 120VAC, 1050mA, 10V-20VDC, Constant Current, Non Dimming

Constant Current (CC) 1.05 A 10 VDC to 20 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 25W, 120VAC, 1050mA, 10V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 1.05 A 8 VDC to 24 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 77.978 mm (3.07 in) 79.756 mm (3.14 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 36W, 120V-277VAC, 700mA, 26V-51VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 26 VDC to 52 VDC 36 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164.084 mm (6.46 in) 46.99 mm (1.85 in) 27.94 mm (1.1 in) Industrial LC36 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 50W, 120V-277VAC, 2100mA, 12V-24VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.1 A 12 VDC to 24 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 60W, 120V-277VAC, 1600mA, 18V-37VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.6 A 37 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 4W, 120V-277VAC, 500mA, 5V-9VDC, Constant Current, Non Dimming

Constant Current (CC) 500 mA 5 VDC to 9 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED-Stromversorgung 100W 12V 8.34A CV Metal Streckengeschäft
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.34 A 12 VDC 100 W 120 VAC to 277 VAC 1 Output Chassis Mount 211.1 mm (8.311 in) 43.3 mm (1.705 in) 30 mm (1.181 in) Industrial LV
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 12W, 120V-277Vac, 250mA-500mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 250 mA to 500 mA 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65
Hatch Lighting LED-Stromversorgung LED-Stromversorgung, 150W, 120V-277Vac, 0mA-6250mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 6.25 A 24 VDC 150 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LV150 IP20