ERP Power ESS Serie LED-Stromversorgung

Ergebnisse: 38
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.8 W max, 700 mA Iout, 24 V max Vout

Constant Current (CC) 700 mA 24 VDC 16.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 23.1 W max, 550 mA Iout, 42 V max Vout

Constant Current (CC) 550 mA 42 VDC 23.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED-Stromversorgung 9W 10-18V 500mA CC Tri-Mode Dim

Constant Current (CC) 500 mA 10 VDC to 18 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.0 W max, 440 mA Iout, 25 V max Vout

Constant Current (CC) 440 mA 25 VDC 11 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64


ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 700 mA Iout, 18 V max Vout

Constant Current (CC) 700 mA 18 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout

Constant Current (CC) 500 mA 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.7 W max, 1100 mA Iout, 27 V max Vout

Constant Current (CC) 1.1 A 27 VDC 29.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64


ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.5 W max, 1750 mA Iout, 14 V max Vout

Constant Current (CC) 1.75 A 14 VDC 24.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.0 W max, 1000 mA Iout, 12 V max Vout

Constant Current (CC) 1 A 12 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED-Stromversorgung 14.7W 8-14V 1050mA CC Tri-Mode Dim

Constant Current (CC) 1.05 A 8 VDC to 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 19.6 W max, 350 mA Iout, 56 V max Vout

Constant Current (CC) 350 mA 56 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount Industrial ESS
ERP LED-Stromversorgung 17W 24-34V 500mA CC Tri-Mode Dim

Constant Current (CC) 500 mA 34 VDC 17 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED-Stromversorgung 19.6W 8-14V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 8 VDC to 14 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64