Infineon Gate-Treiber

Ergebnisse: 502
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Verpackung/Gehäuse Anzahl der Treiber Anzahl der Ausgänge Ausgangsstrom Versorgungsspannung - Min. Versorgungsspannung - Max. Konfiguration Anstiegszeit Abfallzeit Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung

Infineon Technologies Gate-Treiber HI LO SIDE DRVR 600V 10 to 20V 4A 1 868Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 38 ns 30 ns - 40 C + 125 C Tube

Infineon Technologies Gate-Treiber 1 HI SIDE DRVR INVERTING INPUT 971Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side Through Hole PDIP-8 1 Driver 1 Output 200 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C Tube
Infineon Technologies Gate-Treiber LEVEL SHIFT DRIVER 2 769Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Driver ICs - Various Half-Bridge SMD/SMT QFN-32 1 Driver 1 Output 2 A 6 V 140 V Inverting 20 ns 10 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate-Treiber High Low Side DRVR 600V 160ns 1.9A 39 237Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber LEVEL SHIFT DRIVER 4 415Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 700 mA 10 V 20 V 70 ns 35 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate-Treiber LEVEL SHIFT DRIVER 9 942Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT DSO-14 2 Driver 2 Output 290 mA 10 V 20 V Inverting 100 ns 35 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate-Treiber LEVEL SHIFT DRIVER 2 860Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Driver ICs - Various High-Side, Low-Side SMD/SMT VSON-10-4 2 Driver 2 Output 3 A 8 V 17 V Non-Inverting - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate-Treiber Hlf Brdg Drvr Sft Trn On Invrt ShutDwn 9 056Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT MLPQ-16 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber LOW SIDE DRIVERS 3 460Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

Half-Bridge Drivers High-Side SMD/SMT VSON-10 1 Driver 1 Output 1.5 A 4.2 V 11 V Non-Inverting 4 ns 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber 600V half-bridge 0.7A,integrated BSD 2 150Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT DSO-8 2 Driver 2 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber 1 HI SIDE DRVR INVERTING INPUT 1 274Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 200 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber DRIVER-IC 266Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

IGBT, MOSFET Gate Drivers SMD/SMT SOIC-36 1 Driver 1 Output 5 mA 4.65 V 18 V 120 ns 150 ns - 40 C + 125 C Single AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate-Treiber LOW SIDE DRIVERS 4 289Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 8 A 4.5 V 20 V Inverting, Non-Inverting 6.5 ns 4.5 ns - 40 C + 150 C 1EDN Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber DC_MOTOR_CONTROL 3 984Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500
Half-Bridge Drivers Half-Bridge SMD/SMT 4 Driver 4 Output 100 mA 6 V 28 V 50 ns 50 ns - 40 C + 150 C Reel, Cut Tape

Infineon Technologies Gate-Treiber 3Phs Drvr Sft Trn On Invrt 200ns 710Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-28 6 Driver 6 Output 350 mA 12 V 20 V 190 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber Sngl Hi Sd Drvr NonInvrt Inpt 3 257Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 290 mA 10 V 20 V 130 ns 65 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate-Treiber 600V 3Phs Drvr IC w/Intgr BSF & Prot 469Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 125 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate-Treiber 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD 2 840Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Tube
Infineon Technologies Gate-Treiber 2Ch 600V Half Bridge 60mA 10-20V 50ns 1 611Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 300 ns 170 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate-Treiber Hi Side Gate Driver Single Channel 3 894Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

MOSFET Gate Drivers High-Side SMD/SMT SOT-23-6 1 Driver 1 Output 240 mA 10 V 18 V 85 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber 25V dual low-side,3.3A,50ns,DSO-8 1 458Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3.3 A 6 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C IR(S)442X Reel, Cut Tape, MouseReel
Infineon Technologies Gate-Treiber ISOLATED DRIVER 417Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 6 A 3 V 25 V 15 ns 15 ns - 40 C + 125 C Enhanced X3 digital Reel, Cut Tape
Infineon Technologies Gate-Treiber 1 HI SIDE DRVR INVERTING INPUT 3 678Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 200 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C Tube
Infineon Technologies Gate-Treiber ISOLATED HVIC 1 116Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

IGBT, MOSFET Gate Drivers SMD/SMT DSO-36 1 Driver 1 Output 20 mA 4.65 V 18 V Inverting 120 ns 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate-Treiber ISOFACE 1 191Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Isolated Gate Drivers High-Side SMD/SMT QFN-70 8 Driver 8 Output 1.2 A 2.75 V 3.6 V 30 us 30 us - 40 C + 85 C Reel, Cut Tape