Advanced Energy DC/DC-Wandler – Chassis-Montage

Ergebnisse: 545
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Isolierung Anzahl der Ausgänge Ausgangsleistung Eingangsspannung, nominal Eingangsspannung – Min Eingangsspannung – Max Ausgangsspannung (Kanal 1) Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 2) Ausgangsstrom (Kanal 2) Isolierungsspannung Verpackung/Gehäuse Länge Breite Höhe Industrie Serie
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 3Auf Lager
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface 1Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 10 kV 1.5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 1Auf Lager
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 24 V 23 V 30 V 0 V to 10 kV 400 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1Auf Lager
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial EFL
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 15W, Chassis-mount, I10 differential interface 1Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 15 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 5Auf Lager
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 2 kV 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial E
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter 1Auf Lager
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / HiTek DC/DC-Wandler – Chassis-Montage PWR SPLY:10W Precision Scientific 1Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC-Wandler – Chassis-Montage PWR SPLY:10W Precision Scientific 1Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared Mounting Flange 3Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to - 2 kV 2 mA Module Industrial AA
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage EFL-Series Floating-Hot-Deck power supply, Quad output, 30kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1Auf Lager
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 30 kV 178 mm 41.3 mm 38.1 mm Industrial EFL
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 30W, Chassis-mount, I10 differential interface, LGH HVout connector 1Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 6 kV 5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Artesyn DC/DC-Wandler – Chassis-Montage 600W 28@21.5A FllBrk Alum. NEG/pin 3.8mm 129Auf Lager
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 28 V 21.5 A 1.5 kV Full Brick 117 mm 61 mm 12.7 mm Industrial NXI110
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15KV DC Output, 15W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 1Auf Lager
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to - 15 kV 1 mA 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial E
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to - 1 kV 20 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 2Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to - 4 kV 1 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -500V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case 2Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to - 500 V 8 mA Industrial A
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 2Auf Lager
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 10 kV 100 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels, Mu Metal 1Auf Lager
Min.: 1
Mult.: 1
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 1Auf Lager
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt CONN-KIT
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage Shells, pins, and harness 3Auf Lager
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-F
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage Shells, pins, and harness for models with -F option 4Auf Lager
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-HP
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage Shells, pins, and wire harnesses for 60W & 125W Models 7Auf Lager
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Artesyn DC/DC-Wandler – Chassis-Montage 15W 0.59-5.1V 3A Horizontal Mount 716Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 9 V 3 V 13.8 V 590 mV to 5.1 V 3 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.2 mm (0.441 in) Industrial LDO
Advanced Energy / Artesyn DC/DC-Wandler – Chassis-Montage 3-5.5VDC/.75-3.63V 5A - VERTICAL MOUNT
84Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18.15 W 5 V 3 V 5.5 V 750 mV to 3.63 V 5 A 23 mm (0.906 in) 7 mm (0.276 in) 10.21 mm (0.402 in) Industrial SIL05E