Bourns Potentiometer

Ergebnisse: 2 693
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Durchführungsgröße Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Bourns Potentiometer PANEL CONTROLS 1Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometer PANEL CONTROL 826Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometer PANEL CONTROL 985Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PTV Tray
Bourns Potentiometer PANEL CONTROL 990Auf Lager
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm Without Detent 15000 Cycle - 10 C + 50 C PTV Tray
Bourns Potentiometer 1/2" 1TURN 10K 20% SQ PANEL CONTROL 105Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 2.5K 20% 5/8" SQ ST 137Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometer 500K 20% 5/8" SQ ST 402Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Rotary 91 Bulk
Bourns Potentiometer PANEL CONTROL 17MM-ST-CARBON 658Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometer 50K DUAL 364Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometer PANEL CONTROL - 9MM-ST-CARBON 468Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 50K LINEAR 681Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 1K LINEAR 518Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer PANEL CONTROL 9MM-ST-CARBON 594Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer PANEL CONTROL 9MM-ST-CARBON 136Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 20K LINEAR 390Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 5K LINEAR 572Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer PANEL CONTROL 9MM-ST-CARBON 536Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer PANEL CONTROL 9MM-ST-CARBON 88Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 25MM SHAFT 50KOHMS DUAL NO DET 31Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 55 C PTM90 Tray

Bourns Potentiometer PANEL CONTROL - 9MM-ST-CARBON 828Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray

Bourns Potentiometer PANEL CONTROL - 9MM-ST-CARBON 615Auf Lager
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray

Bourns Potentiometer PANEL CONTROL - 9MM-ST-CARBON 791Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Center Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray

Bourns Potentiometer PANEL CONTROL - 9MM-ST-CARBON 1 000Auf Lager
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 250 kOhms Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 15 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometer PANEL CONTROL 976Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PTV Tray
Bourns Potentiometer PANEL CONTROL 100kOhm 559Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray