VCO-Oszillator

Ergebnisse: 164
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Verpackung/Gehäuse Frequenz Versorgungsspannung - Min. Versorgungsspannung - Max. Abstimmungsspannungsbereich – Vt Leistung – dBm Zweite harmonische Verzerrung Nennstrom Phasenrauschen Schieben Abstimmungsempfindlichkeit Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Serie Verpackung
Analog Devices VCO-Oszillator VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 16Auf Lager
Min.: 1
Mult.: 1
Nein
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO-Oszillator VCO SMT with Fo/2, 7.8 - 8.8 GHz 396Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 749Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator DRT Wideband VCO, Multi-band 105Auf Lager
Min.: 1
Mult.: 1

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO-Oszillator DRT Dual Band VCO 13 - 18.6 GHz 75Auf Lager
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Cut Tape
Analog Devices VCO-Oszillator Custom DRT Quad Band VCO 18.2- 26.5 GHz 80Auf Lager
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 83 mA, 81 mA, 87 mA, 80 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc 2 366Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 958Auf Lager
500erwartet ab 29.04.2026
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 5.5 - 6.1 GHz 1 538Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator WBand VCO SMT w/Buffer amp, 4 - 8 GHz 269Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO-Oszillator WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 390Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator WBand VCO SMT w/Buffer amp, 5 - 10 GHz 168Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO-Oszillator WBand VCO SMT w/Buffer amp, 10 - 20 GHz 132Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C HMC733 Cut Tape
Analog Devices VCO-Oszillator WBand VCO SMT w/Buffer amp, 10 - 20 GHz 149Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO, GaAs, RF/2, 9.25-10.10GHz 113Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1162 Cut Tape
Analog Devices VCO-Oszillator 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output 176Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Cut Tape
Analog Devices VCO-Oszillator MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz 66Auf Lager
Min.: 1
Mult.: 1

VCO, MMIC Based 5.8 GHz to 6.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 11 dBm 115 mA - 110 dBc/Hz 150 MHz/V - 40 C + 85 C HMC358 Cut Tape
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 508Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC390 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 348Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 95Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C HMC430 Cut Tape
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 475Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 135Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C HMC466 Cut Tape
Analog Devices VCO-Oszillator 7.8 - 8.8 GHz VCO 63Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT with Fo/2, 6.65 - 7.65 GHz 61Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
Analog Devices VCO-Oszillator VCO SMT with Fo/2, 7.8 - 8.8 GHz 67Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape