PCTEL Antennen

Ergebnisse: 117
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
PCTEL / Amphenol Antennen GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
18Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennen ANT CONVRS MHZ 108-512 39Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 1/4 Wave 108 MHz 512 MHz UHF, VHF WHip Spring Base 100 MHz 50 Ohms 1.5:1 150 W - 40 C + 85 C NMO Mount 459 MHz 26 in MOLDED COIL Bulk
PCTEL / Amphenol Antennen 740-870 MHZ MLPV, BLACK 6Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 740 MHz 870 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 130 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 905 MHz 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol Antennen LOW PROF VERT 806-960MHZ,BLK/BLK 26Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 883 MHz 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol Antennen BLK MLPV 698-960 & 1710-2500 MHZ 22Auf Lager
30erwartet ab 24.02.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 1.2 dBi, 2.0 dBi 360 MHz, 400 MHz, 460 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 3 Band Panel Mount Connector Dome 788.5 MHz, 1.94 GHz, 2.5 GHz 36.37 mm 61.34 mm IP67 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (600-2700 MHZ) 38Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Panel Mount Connector Dome 780 MHz, 2.205 GHz 1.4 mm 2.4 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) 11Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Bracket Mount Connector N Female 780 MHz, 2.205 GHz 1.4 mm 3.5 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE 29Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector NMO 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 3.49 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE WITH VANDAL PROOF MOUNT 15Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector N Female 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 4.59 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen 896-940,5DB,CCT,BLACK 10Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Elevated Feed Point 896 MHz 940 MHz Trilinear Spring Base 5 dB 44 MHz, 110 MHz 50 Ohms 1.5:1 125 W - 40 C + 85 C 815 MHz, 918 MHz 32 in ELEVATED FEED Bulk
PCTEL / Amphenol Antennen 136-174 NO TUNE HIGH POWER VHF BLACK 22Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 136 MHz 174 MHz Whip Stainless Steel Spring Unity 38 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 138 MHz 20 in CHROME COIL Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 4 DBI, NF CONN 38Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 4 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 10.1 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NF CONN 28Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 15 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NM CONN 20Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 14.8 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NM CONN 16Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 8 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 19.1 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 10 DBI, NF CONNECTOR; 11Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 25.3 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, NF CONN 1Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.9 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, N MALE CONN 12Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.6 in IP67 BOA Bulk
PCTEL / Amphenol Antennen WIDEBAND 698-3800 LTE ANTENNA 52Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz Bluetooth 2G/3G/5G, Cellular, LMR, LTE, TETRA ISM, LoRa, LPWAN Whip Stubby 3 dBi 3.102 GHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 2.249 GHz 1.5 in 2.4 in IP67 MLPV Bulk
PCTEL / Amphenol Antennen 144-174,3DB,CHR 12Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 144 MHz 174 MHz UHF, VHF Whip Straight with Base 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 144-174,3DB,W/SPRING ANTENNA 24Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Field Tunable Antenna 144 MHz 174 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in 52 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 2.4-2.5GHZ, 4.9-5.925GHZ BLADE OMNI, RP-TNC 60Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Cellular WiFi Whip Blade Tilt/Swivel 2.14 dBi, 4dBi 100 MHz, 865 MHz 50 Ohms 2.5:1 10 W - 40 C + 70 C 2 Band Connector RP-TNC Male 2.45 GHz, 5.37 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennen ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ,MSMA, 0-90 DEG KNUCKLE 50Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 2.7 GHz 3G/4G, Cellular, LTE 802.11 a,b/n,c Whip Blade Tilt/Swivel 262 MHz, 990 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector SMA Male 393 MHz, 2.205 GHz 8.3 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennen 450-470, WB NO TUNE, NGP, SPRG 26Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz UHF Bracket Pole/Wall/U Bolt Mount Stainless Steel Spring Unity 20 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 460 MHz 14.5 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 152-162 MHZ CHROME NUT ANTENNA 49Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 152 MHz 162 MHz Whip Straight with Base 10 MHz 50 Ohms 2.0:1 150 W 1 Band 157 MHz 18 in CHROME NUT Bulk