PC PIN Antennen

Ergebnisse: 194
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Qualifikation Serie Verpackung
KYOCERA AVX Antennen GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional
192erwartet ab 02.03.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.59 GHz 5 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 38 mm 38 mm 14.8 mm Tray
Quectel Antennen External, 700-960,1710-2690 , LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 196.2 16 13 25Auf Lager
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Whip Blade Tilt / Swivel 3 dBi 50 Ohms 5 - 30 C + 65 C 2 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 196.2 mm 16 mm 13 mm
ABRACON Antennen 18x18x4mm Pin-Fed GNSS Patch Antenna
500erwartet ab 27.02.2026
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antennen 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna
290erwartet ab 10.03.2026
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 5 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Through Hole 1.17645 GHz, 1.2276 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
Taoglas Antennen AccuraUWB FXUWB10.01 3-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm SMA(M)
300erwartet ab 22.04.2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 7.1 dBi, 4.8 dBi, 5.9 dBi 50 Ohms 2.2:1, 1.8:1, 3:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Pulse Electronics Antennen Active GPS 15dB 13x13mm ANT MOD
276erwartet ab 28.04.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 16 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 13 mm 13 mm 32 mm RF0.81 GPSMODxxxx Tray
ABRACON Antennen 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna
300erwartet ab 10.03.2026
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
Taoglas Antennen GGSFTP.50.7.A.08 GPS L1,L2 Single Feed Stacked 50mm Terrablast Patch
98erwartet ab 24.03.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Stacked 4.6 dBi, 2.6 dBi 50 Ohms - 30 C + 85 C 2 Band Adhesive Mount Pin 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Transportation, Defense, Marine, Aviation, Agriculture, UAV Navigation, Surveying, Weather Forecasting, Tracking, Inventory Management 50 mm 50 mm 7 mm Sure Tray
Taoglas Antennen CGGP.25.4.E.02 25*25*4mm GPS/GLONASS/Galileo Dual-Band Patch Antenna
300erwartet ab 01.05.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 5.39 dBi, 5.46 dBi 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25 mm 25 mm 4 mm CGGP Tray
Antenova Antennen 150mm cable + Ipex MIMO 4G LTE
406erwartet ab 25.02.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 150 mm RF1.13 Moseni Bulk
Taoglas Antennen ISMP.868.35.6.A.02 ISM 868MHz Patch Antenna (35*35*6mm)
161erwartet ab 27.04.2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 850 MHz 900 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Patch Ceramic 2.17 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 868 MHz ISM Application 35 mm 35 mm 6 mm Tray
TE Connectivity / Linx Technologies Antennen Perm Mnt Mini Ant. R Angle Post 2.45GHz 600Ab Werk erhältlich
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennen Perm Mnt Mini Strght Post 916MHz HighTem 750Ab Werk erhältlich
Min.: 250
Mult.: 250
Rolle: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel
KYOCERA AVX Antennen Glonass 25x25x4.5mm Ceramic Patch 19 050Ab Werk erhältlich
Min.: 800
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
Quectel Antennen Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4
1 000erwartet ab 26.02.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.6 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
ABRACON Antennen Internal/Embedded Antennen Passive Patch Through-Hole Mount Adhesive Tape Pin
Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 200
Mult.: 5

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
ABRACON Antennen Internal/Embedded Antennen Passive Patch Through-Hole Mount Adhesive Tape Pin Nicht-auf-Lager-Vorlaufzeit 8 Wochen
Min.: 180
Mult.: 15

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
Taoglas Antennen GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
ABRACON Antennen Internal/Embedded Antennen Through-Hole Mount Adhesive Tape Pin Nicht-auf-Lager-Vorlaufzeit 14 Wochen
Min.: 1 000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
KYOCERA AVX Antennen Cellular/LPWA PCB (m irror version) Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 5 600
Mult.: 1 120
Rolle: 1 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip Ceramic 0.7 dBi 50 Ohms 2.5:1, 2.7:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm 9000154 Reel
Taoglas Antennen SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas 2.32 GHz 2.345 GHz Patch Ceramic 2 Band Adhesive Mount Pin SDARS 22 mm 4 mm Tray
ABRACON Antennen Internal/Embedded Antennen Passive Patch Through-Hole Mount Adhesive Tape Pin
Nicht auf Lager
Min.: 200
Mult.: 8

RFID/NFC Antennas PCB Antennas RFID Patch 902 MHz 928 MHz RFID Patch Ceramic 3.5 dBic 15 MHz 50 Ohms 1 Band Adhesive Mount Pin 915 MHz RFID 62.5 mm 62.5 mm 6 mm APAE Tray
Taoglas Antennen SDARS 2320~2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 500
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.32 GHz 2.345 GHz Patch Ceramic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3325 GHz SDARS 22 mm 22 mm 4 mm SXP Tray
Taoglas Antennen GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Pulse Electronics Antennen Ant CER GNSS&IRIDIUM 40x40x6.6 Nicht-auf-Lager-Vorlaufzeit 5 Wochen
Min.: 210
Mult.: 120

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.532 GHz 1.709 GHz GNSS, Iridium Patch Ceramic 4 dBic 177 MHz 50 Ohms 3.5:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.621 GHz Satellite Signal Reception, Iridium, Timing Antennas, Tracking, Asset Management 40.005 mm 40.005 mm 6.6 mm Tray