+ 150 C Driver ICs LED-Beleuchtungstreiber

Ergebnisse: 343
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Ausgänge Struktur Ausgangsstrom Verpackung/Gehäuse Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsfrequenz Ausgangsspannung Serie Minimale Betriebstemperatur Maximale Betriebstemperatur Kenndaten und Eigenschaften Qualifikation Verpackung
Taiwan Semiconductor Driver ICs LED-Beleuchtungstreiber Linear Constant Current Regulated LED Driver 12 298Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost 100 uA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C Constant Current AEC-Q101 Reel, Cut Tape, MouseReel

Lumissil Driver ICs LED-Beleuchtungstreiber Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R 1 700Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500
1 Output Buck 2 A eTSSOP-16 60 V 5 V 6 V - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified 264Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

Buck-Boost TSSOP-28EP 45 V 4.5 V 100 kHz to 2.2 MHz MPQ2484 - 40 C + 150 C Cycle-by-Cycle Current Limit, Output Overvoltage Protection, One or More LEDs Short Protection, Fault Flag Output, External Loop Compensation AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 42V, 1.2A Buck-boost or 3A BuckSynchronous LED Driver 429Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

6 Output Boost, Buck 1.2 A QFN-19 42 V 6 V 2 MHz to 2.6 MHz Adjustable MPQ7200-AEC1 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Lumissil Driver ICs LED-Beleuchtungstreiber Continuous mode inductive step-down converter, integrated swith 40V/1.3A LED driver with fauly reporting, SOP-8-EP, (5.0mm x 6.0mm) 326Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500
SOP-8 - 40 C + 150 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Driver ICs LED-Beleuchtungstreiber Controller for adaptive 100/120Hz Current ripple removing circuit 4 916Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost SOT-23-6 37 V 37 V 120 Hz Adjustable - 40 C + 150 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Nexperia Driver ICs LED-Beleuchtungstreiber NCR402T/SOT23/TO-236AB
29 997Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost, Buck 20 mA SOT-23-3 18 V 18 V 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 10mA LED Curr Reg 350mA 18V 10kHz
55 936Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 350 mA SOT-26-6 18 V 18 V 25 kHz 40 V BCR421 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices Driver ICs LED-Beleuchtungstreiber 60V, 1.5A LED Drvr w/ Exp Scale Dimming
148erwartet ab 10.03.2026
Min.: 1
Mult.: 1

1 Output 20 mA MSOP-16 60 V 3 V LT3950 - 40 C + 150 C Tube
Analog Devices Driver ICs LED-Beleuchtungstreiber 60V 1A Simple LED Driver - 330kHz Versio
273erwartet ab 22.04.2026
Min.: 1
Mult.: 1

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 2 MHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Infineon Technologies Driver ICs LED-Beleuchtungstreiber AF SMALL INTEGRATION IC LED DRVR 18V
11 915erwartet ab 23.04.2026
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost, Buck 60 mA SOT-143R-4 18 V 18 V 16 V BCR402 - 65 C + 150 C High Current Accuracy AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated BCR402UW6-7
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber Transistor LED Driver
18 391Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 100 mA 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Nexperia Driver ICs LED-Beleuchtungstreiber LED LIGHTING DRIVERS
937erwartet ab 20.08.2026
Min.: 1
Mult.: 1
Rolle: 1 000

1 Output Boost, Buck 150 mA SOT-223-3 40 V 40 V 10 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi Driver ICs LED-Beleuchtungstreiber 12 CH I2C LED DRVR 107 500Ab Werk erhältlich
Min.: 2 500
Mult.: 2 500
Rolle: 2 500

12 Output PWM 60 mA SSOP-EP-24 28 V 5 V 500 Hz NCV7684 - 40 C + 150 C AEC-Q100 Reel
Analog Devices Driver ICs LED-Beleuchtungstreiber 60V 2MHz Sync 4-Switch Buck-Boost LED Dr Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2 500
Mult.: 2 500
Rolle: 2 500

1 Output Buck-Boost 10 A QFN-28 60 V 4 V 600 kHz to 2 MHz LT8391A - 40 C + 150 C Reel
Analog Devices Driver ICs LED-Beleuchtungstreiber 3x Out LED Drvr Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

3 Output 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz LT3496 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices Driver ICs LED-Beleuchtungstreiber Full-Featured LED Drvr w/ 1.5A Switch C Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz LT3517 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices Driver ICs LED-Beleuchtungstreiber Full-Featured LED Drvr w/ 2.3A Switch C Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 95
Mult.: 95

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices Driver ICs LED-Beleuchtungstreiber 100VIN, 100VOUT LED Cntr Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Tube

Analog Devices Driver ICs LED-Beleuchtungstreiber 60V Synchronous Boost LED Controller Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

1 Output Boost, Buck, SEPIC 2 A TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz LT3762 - 40 C + 150 C PWM Dimming, Open LED Protection Tube

Analog Devices Driver ICs LED-Beleuchtungstreiber 60V Synchronous Boost LED Controller Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2 000
Mult.: 2 000
Rolle: 2 000

1 Output Boost, Buck, SEPIC TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz LT3762 - 40 C + 150 C Reel
Analog Devices Driver ICs LED-Beleuchtungstreiber 60V Synchronous Boost LED Controller Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2 500
Mult.: 2 500
Rolle: 2 500

1 Output Boost, Buck, SEPIC QFN-28 38.5 V 2.5 V 100 kHz to 1 MHz LT3762 - 40 C + 150 C Reel
Analog Devices Driver ICs LED-Beleuchtungstreiber 36V, 2A Sync Boost LED Drvr Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

1 Output Boost 2 A QFN-28 36 V 2.8 V 200 kHz to 2 MHz Adjustable LT3922 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices Driver ICs LED-Beleuchtungstreiber 36V, 2A Sync Boost LED Drvr Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2 500
Mult.: 2 500
Rolle: 2 500

1 Output Boost 2 A QFN-28 36 V 2.8 V 200 kHz to 2 MHz LT3922 - 40 C + 150 C Reel
Analog Devices Driver ICs LED-Beleuchtungstreiber 36V, 2A Sync Boost LED Drvr Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

1 Output Boost 2 A QFN-28 36 V 2.8 V 200 kHz to 2 MHz LT3922 - 40 C + 150 C Tube