RECOM Netzteile für LED-Treiber

Ergebnisse: 125
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Serie IP-Schutzklassen
RECOM Power LED-Stromversorgung 12-60VIN 2-56VOUT LED DRIVER DC/DC 16Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED-Stromversorgung 12-60VIN 2-56VOUT LED DRIVER DC/DC 40Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED-Stromversorgung 12-60VIN 2-56VOUT LED DRIVER DC/DC 13Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED-Stromversorgung 12-60VIN 2-56VOUT LED DRIVER DC/DC 81Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED-Stromversorgung 12-60VIN 2-56VOUT LED DRIVER DC/DC 18Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED-Stromversorgung 9-60VIN 2-56VOUT LED DRIVER DC/DC 8Auf Lager
24erwartet ab 27.02.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED-Stromversorgung 7W 21V 350 mA ST LED DRIVER
328erwartet ab 27.02.2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 10 VDC to 20 VDC 7.3 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED-Stromversorgung 7W 11V 700 mA ST LED DRIVER
262Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 680 mA 3 VDC to 10.5 VDC 7.1 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED-Stromversorgung 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
400erwartet ab 20.03.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED-Stromversorgung 4W 230Vin 3-8Vout 500mA
110erwartet ab 06.03.2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 3 VDC to 8 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED-Stromversorgung 18W 198-264Vin 13-26Vout 700mA
10erwartet ab 27.02.2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 13 VDC to 26 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED-Stromversorgung 0.35A LED-Driver REG 4.5-36Vin 2-35Vout
12erwartet ab 13.03.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED-Stromversorgung 0.35A LED-Driver REG 4.5-36Vin 2-35Vout
36Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED-Stromversorgung 0.7A LED-Driver REG 4.5-36Vin 2-35Vout
4erwartet ab 06.03.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 1.2A LED DRVR REG 4.5-36Vin 2-35Vout
8erwartet ab 27.02.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 1.2A LED-Driver REG 4.5-36Vin 2-35Vout
3erwartet ab 27.02.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 0.6A LED-Driver REG 4.5-36Vin 2-35Vout
15erwartet ab 27.02.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 9W 198-264Vin 9-18Vout 500mA 126Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 9 VDC to 18 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED-Stromversorgung 12W 198-264Vin 9-18Vout 700mA 126Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 18 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED-Stromversorgung 18W 198-264Vin 9-18Vout 1.05A 126Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 9 VDC to 18 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED-Stromversorgung 18W 198-264Vin 26-52Vout 350mA 126Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 26 VDC to 52 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED-Stromversorgung 25W 198-264Vin 25-50Vout 500mA 126Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 25 VDC to 50 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED-Stromversorgung 6W 230Vin 12Vout 0-500mA 126Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Voltage (CV) 0 A to 500 mA 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACV06-LP IP20
RECOM Power LED-Stromversorgung 22W 176-264Vin 24Vout A 168Ab Werk erhältlich
Min.: 30
Mult.: 30

Constant Voltage (CV) 920 mA 24 VDC 22 W 176 V to 264 V Without Dimming 1 Output Chassis Mount 294 mm (11.575 in) 76 mm (2.992 in) 40 mm (1.575 in) Industrial RACV22-W IP65
RECOM Power LED-Stromversorgung 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 119Ab Werk erhältlich
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67