Diodes Incorporated Driver ICs LED-Beleuchtungstreiber

Ergebnisse: 216
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Ausgänge Struktur Ausgangsstrom Verpackung/Gehäuse Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsfrequenz Ausgangsspannung Serie Minimale Betriebstemperatur Maximale Betriebstemperatur Kenndaten und Eigenschaften Qualifikation Verpackung
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 18V Offline Dimm Led 600Vd 2A 0.8w 27 698Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

1 Output Buck-Boost 2 A SO-7 18 V 8.5 V 4 kHz 600 V AL1697 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Diodes Incorporated AL5810QD-13
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver TO252 T&R 2.5K 7 935Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500
1 Output Linear 200 mA TO-252-3 60 V 2 V 2 V to 60 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 60V Two Term LED Driver 20ppm 4 733Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 25 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 60V LINEAR 75mA ADJ CRNT LED DVR 2 755Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 75 mA 60 V 1 V 100 Hz AL581 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber Hi-Perf Dimmable LED Controller 5 973Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

1 Output Boost, Buck, Flyback SOIC-8 21.8 V 8.5 V 150 kHz Adjustable AL1665 - 40 C + 105 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Backlight Laptop /TV 9 940Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

1 Output Boost SOIC-8 40 V 9 V 120 kHz Adjustable - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LM CURR SNK LED DRVR 100mW 50V 4 796Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 1 A DFN-8, 3 x 3 50 V 50 V 260 MHz Adjustable DLD101 - 55 C + 150 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Offline Driver 20 020Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

1 Output Boost, Buck, Flyback SOIC-8 29.5 V 8.5 V 150 kHz 400 mV - 40 C + 105 C PWM Dimming Reel, Cut Tape
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 60V 1.2W LED Driver Two Term 90mA 5 815Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear PowerDI-123-2 AL5809 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED HV Int Switch 7 262Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 50 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Offline Driver Up to 300kHz 1 267Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

1 Output Boost, Buck 400 mA SOIC-16 500 V 20 V 300 kHz Adjustable AL99 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 350mA WHITE LED DVR 219Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 350 mA 5.5 V 3.6 V Adjustable PAM28 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber Transistor LED Driver 1 714Auf Lager
6 000erwartet ab 06.04.2026
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 100 mA SOT-26-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 5-Terminal ADJ LED 0.2V Driver CNTRL 5 217Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Linear SOT-353 AL8400 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 100V Adj Curr Sink Lin LED Dvr 350mA 3 514Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Linear 350 mA 20 V 20 V 200 Hz 1.1 V to 100 V AL580 - 40 C + 125 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber BIAS OLED PWR SUPPLY SUB TFT 1.2MHz 5 852Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost 750 mA 5.5 V 2.7 V 1.2 MHz 30 V AP5727 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver W-QFN5050-40 T&R 5K 3 479Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

12 Output 70 mA W-QFN5050-40 5.5 V 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver W-QFN5050-40 T&R 5K 3 998Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

18 Output 70 mA QFN-40 5.5 V 2.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver W-QFN9090-76/SWP T&R 2.5K 1 992Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

48 Output Constant Current 20 mA WQFN-76 5 V 3 V 24 MHz 5 V AL5958Q - 40 C + 125 C AEC-Q100 Qualification Reel, Cut Tape
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber 15mA LED Linear Driver, PowerDI123 36 719Auf Lager
Min.: 1
Mult.: 1
Rolle: 10 000

1 Output Boost 15 mA PowerDI123-2 400 V 7 V 20 kHz 400 V - 40 C + 105 C Thermal Foldback Protection Reel, Cut Tape
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver TSSOP-24EP T&R 2.5K 4 017Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

16 Output Constant Current 55 mA TSSOP-24 5.5 V 3 V 25 MHz 15 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver W-QFN6060-52/SWP(Type A1) T&R 4K 3 898Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

36 Output PWM 39 mA W-QFN6060-52 5.5 V 2.7 V 30 kHz AL5887Q - 40 C + 125 C Reel, Cut Tape


Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED Linear Driver TSSOP-24EP T&R 2.5K 4 667Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

12 Output Constant Current 62 mA TSSOP-24 5.5 V 3 V 10 MHz 24 V - 40 C + 85 C Adaptive Pulse Density Modulation (APDM) LED driver Reel, Cut Tape, MouseReel
Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED MV Int Switch TSSOP-16EP T&R 2.5K 6 735Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 2.5 MHz 65 V AL8891Q - 40 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Driver ICs LED-Beleuchtungstreiber LED MV Int Switch TSSOP-16EP T&R 2.5K 2 434Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 2.5 MHz 1 V to 65 V - 40 C + 105 C Overtemperature Thermal Protection and Auto-Restart Reel, Cut Tape, MouseReel