International Power Lineare Netzteile

Ergebnisse: 96
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Ausgangsleistung Eingangsspannung Anzahl der Ausgänge Ausgangsspannung (Kanal 1) Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 2) Ausgangsstrom (Kanal 2) Montageart Länge Breite Höhe Open Frame/gekapselt Industrie

International Power Lineare Netzteile

84 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 3 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial

International Power Lineare Netzteile ADJUSTABLE PWR SPLY Made in the USA

23 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1.7 A, 1.5 A - 12 VDC, - 15 VDC 1.7 A, 1.5 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial
International Power Lineare Netzteile DUAL OUT ADJ PWR SPL Made in the USA

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 18 VDC to 20 VDC, 24 VDC 1.8 A, 2.4 A - 18 VDC to - 20 VDC, - 24 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Lineare Netzteile

192 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 4 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Lineare Netzteile 24V 1.2A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Enclosed
International Power Lineare Netzteile 12V 10.2A PWR SPLY Made in the USA

122 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 10.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial

International Power Lineare Netzteile

135 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 9 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Lineare Netzteile 24V OUTPUT PROTECTOR Made in the USA

576 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 24 A Chassis Open Frame Industrial
International Power Lineare Netzteile 12 -12V PWR SPLY Made in the USA

5 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC 400 mA - 12 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile

56 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 2 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Lineare Netzteile UNREG POWER SUPPLY Made in the USA

501 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 65 VDC 7.7 A Chassis Open Frame Industrial
International Power Lineare Netzteile

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 1 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Lineare Netzteile DUAL 5V6A/-5V/6A Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 6 A - 5 VDC 6 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial

International Power Lineare Netzteile DUAL 5V1.5A/-5V1.5A Made in the USA

8 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 1.5 A - 5 VDC 1.5 A Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile +15V 0.9A PWR SPLY Made in the USA

14 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 900 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile +15V 1.5A PWR SPLY Made in the USA

23 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 1.5 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile TRPL OUTPUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 18 VDC to 20 VDC, 24 VDC 1.8 A, 2.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Lineare Netzteile 5V 25A PWR SPLY Made in the USA

125 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 25 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Lineare Netzteile

International Power Lineare Netzteile +/-15V 0.8A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 12 V, 15 V 1 A, 800 mA - 12 V, - 15 V 1 A, 800 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame
International Power Lineare Netzteile +/-15V 0.4A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 500 mVDC, 15 VDC 400 mA - 500 mVDC, - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame
International Power Lineare Netzteile 48V 1.5A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 V 1.5 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Lineare Netzteile 12V OUTPUT PROTECTOR Made in the USA

144 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 12 A Chassis Open Frame Industrial
International Power IHBB524
International Power Lineare Netzteile 5V 3A, 24V 1.2A Linear Power Supply

International Power ICP162
International Power Lineare Netzteile 5V@3A -5V@.6A 24V@5A Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A - 5 VDC 600 mA Chassis 279.4 mm 123.7 mm 81.3 mm Open Frame Industrial