PN-1328-C

Bud Industries
563-PN-1328-C
PN-1328-C

Herst.:

Beschreibung:
Wandmontierte Panelgehäuse IP65 NEMA 4X Box with Clear Cover (4.5 X 3.5 X 3.2 In)

Auf Lager: 6

Lagerbestand:
6 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 16.99 CHF 16.99
CHF 14.58 CHF 72.90
CHF 13.83 CHF 138.30
CHF 13.60 CHF 340.00
CHF 13.40 CHF 670.00
CHF 13.15 CHF 1 315.00
CHF 13.04 CHF 2 608.00
CHF 12.98 CHF 6 490.00

Produktattribut Attributwert Attribut auswählen
Bud Industries
Produktkategorie: Wandmontierte Panelgehäuse
RoHS:  
Polycarbonate (PC)
Gray
4.53 in
3.54 in
3.15 in
IP65
1, 2, 4, 4X, 12, 13
PN
Marke: Bud Industries
Kenndaten und Eigenschaften: High-Impact Abs Molded Enclosures
Gehäusefarbe: Gray
Produkt: Electrical Enclosures
Produkt-Typ: Electrical Enclosures
Verpackung ab Werk: 1
Unterkategorie: Enclosures, Racks and Boxes
Gewicht pro Stück: 204.116 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3923109090
MXHTS:
8473300499
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.