2.5” NAS Solid State Drives

Apacer Technology Inc. 2.5” NAS Solid State Drives combine high durability, high efficiency, high reliability, and silent operation, considering stringent data storage and security requirements. This makes upgrading from traditional hard drives or ordinary SSDs easy and creates security and reliability for home offices or small NAS applications. These SSDs comply with SATA revision 3.2 with SATA 6Gb/s interface and are backward compatible with SATA 1.5/3Gb/s interfaces. The NAS SSDs feature global wear leveling, flash bad-block management, S.M.A.R.T., and TRIM. These SSDs include a 3D TLC NAND flash type, a 7-pin SATA signal connector, and a 15-pin SATA power connector. The NAS SSDs operate at 0°C to 70°C temperature range, 2100mW active mode power consumption, and 335mW idle mode power consumption. These 2.5” SSDs are available in 128GB, 256GB, 512GB, and 1TB.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Speichergröße Produkt Formfaktor Konfiguration Schnittstellen-Typ Konstante Schreibgeschwindigkeit Konstante Lesegeschwindigkeit Betriebsversorgungsspannung Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
Apacer Solid State Drive - SSD 128 GB - 5 V 128 GB 5V SATA3 2.5" 1Auf Lager
Min.: 1
Mult.: 1

128 GB SATA SSDs 2.5 in 3D TLC SATA 450 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid State Drive - SSD 1 TB - 5 V 1TB 5V SATA3 2.5"

1 TB SATA SSDs 2.5 in 3D TLC SATA 500 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm