N25Q0x SPI NOR FLASH Memory Devices

Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, dual/quad input/output instructions. Software can write-protect these memory devices through volatile and nonvolatile protection features, depending on the application's needs. The protection granularity is 64KB (sector granularity) for volatile protections.

Ergebnisse: 3
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Speichergröße Versorgungsspannung - Min. Versorgungsspannung - Max. Max. aktiver Lesestrom Schnittstellen-Typ Maximale Taktfrequenz Organisation Datenbus-Weite Timing-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Verpackung
Alliance Memory NOR-Flash Serial NOR-Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray 2 582Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR-Flash Serial NOR-Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 3 114Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR-Flash Serial NOR-Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), T&R 5 604Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape