MIKROE-3710

Mikroe
932-MIKROE-3710
MIKROE-3710

Herst.:

Beschreibung:
Entwicklungstools für optische Sensoren Opto Encoder 3 Click

Auf Lager: 5

Lagerbestand:
5 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
11.58 CHF 11.58 CHF

Produktattribut Attributwert Attribut auswählen
Mikroe
Produktkategorie: Entwicklungstools für optische Sensoren
Add-On Boards
Optical Sensor
TCUT1800X01
3.3 V, 5 V
Marke: Mikroe
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: RS
Abmessungen: 42.9 mm x 25.4 mm
Schnittstellen-Typ: GPIO
Produkt-Typ: Optical Sensor Development Tools
Serie: Opto Encoder
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Handelsname: mikroBUS
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Opto Encoder 3 Click

Mikroe Opto Encoder 3 Click is a linear incremental optical sensor/encoder click for movement or rotation encoding. The TCUT1800X01 sensor is equipped with one infrared LED with a wavelength of 950nm and four phototransistors. These Mikroe encoders are used for applications that precisely detect an object's position, speed, or rotational angle. Rotary encoders are often used for various types of controllers on many different devices.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3634 Opto Encoder 2 Click Board

Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.