EVQ3367A-R-00A

Monolithic Power Systems (MPS)
946-EVQ3367A-R-00A
EVQ3367A-R-00A

Herst.:

Beschreibung:
Entwicklungstools für LED-Leuchten Evaluation Board for MPQ3367A-AEC1

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
84.25 CHF 84.25 CHF

Produktattribut Attributwert Attribut auswählen
Monolithic Power Systems (MPS)
Produktkategorie: Entwicklungstools für LED-Leuchten
RoHS:  
Evaluation Boards
MPQ3367A
3.5 V to 36 V
Bulk
Marke: Monolithic Power Systems (MPS)
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Ausgangsstrom: 150 mA
Produkt-Typ: LED Lighting Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

EVQ3367A Evaluation Board

Monolithic Power Systems (MPS) EVQ3367A Evaluation Board is designed to demonstrate the capabilities of the MPQ3367A. The MPQ3367A is a step-up converter with a six-channel current source designed to drive white LED array drivers as backlighting for small and medium-sized LCD panels. This device features 6 channels with a maximum of 150mA per channel, internal 100mΩ, 50V MOSFET, and up to 2.2MHz configurable fSW. The EVQ3367A evaluation board is available in 63.5mm x 52.5mm (LXW) dimensions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.