EV3383-F-00A

Monolithic Power Systems (MPS)
946-EV3383-F-00A
EV3383-F-00A

Herst.:

Beschreibung:
Entwicklungstools für LED-Leuchten 4-String, Max 400mA/String, Max 80V VOUT, Step-Up WLED Controller in a TSSOP-16EP Package Evaluation Board

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.

Auf Lager: 3

Lagerbestand:
3 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
84.25 CHF 84.25 CHF

Produktattribut Attributwert Attribut auswählen
Monolithic Power Systems (MPS)
Produktkategorie: Entwicklungstools für LED-Leuchten
RoHS:  
Evaluation Boards
MP3383GF
6 V to 33 V
MP3383
Bulk
Marke: Monolithic Power Systems (MPS)
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: US
Ausgangsstrom: 400 mA
Produkt-Typ: LED Lighting Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV3383-F-00A Evaluation Board

Monolithic Power Systems (MPS) EV3383-F-00A Evaluation Board evaluates the MP3383 step-up controller with four LED current channels, designed for WLED arrays in large LCD panel backlighting. Multiple Monolithic Power Systems (MPS) MP3383 ICs can be connected in parallel to increase the number of LED channels using a shared power source. The MP3383 operates in peak current control mode with a fixed switching frequency, adjustable via an external resistor. It uses an external MOSFET to boost output voltage (VOUT) from a 6V to 33V input supply (VIN) and regulates the current in each LED string, set by an external resistor.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.