IS31BL3506B-STLS2-EB

ISSI
870-31BL3506BSTLS2EB
IS31BL3506B-STLS2-EB

Herst.:

Beschreibung:
Entwicklungstools für LED-Leuchten Eval Board for IS31BL3506B

Lebenszyklus:
NRND:
Nicht empfohlen für neue Designs.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
15.98 CHF 15.98 CHF

Produktattribut Attributwert Attribut auswählen
ISSI
Produktkategorie: Entwicklungstools für LED-Leuchten
RoHS:  
Evaluation Boards
IS31BL3506B
80C51
5 V
IS31BL3506B
Marke: ISSI
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Minimale Betriebstemperatur: - 40 C
Feuchtigkeitsempfindlich: Yes
Ausgangsstrom: 2 A
Produkt-Typ: LED Lighting Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

IS31BL3506B Evaluation Board

ISSI IS31BL3506B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31BL3506B boost converter. The converter features an integrated MOSFET switch designed for driving series strings of LED or other devices. The WLED light intensity is adjusted by the onboard microcontroller, which generates a PWM signal to the IS31BL3506B EN pin 4.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.