FTCU04B

NKK Switches
633-FTCU04B
FTCU04B

Herst.:

Beschreibung:
Entwicklungstools anzeigen Control Board

Verfügbarkeit

Lagerbestand:
4 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
40.36 CHF 40.36 CHF

Produktattribut Attributwert Attribut auswählen
NKK Switches
Produktkategorie: Entwicklungstools anzeigen
RoHS:  
5 V
Marke: NKK Switches
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: JP
Zum Gebrauch mit: 4 Wire
Produkt-Typ: Display Development Tools
Serie: FT
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Artikel # Aliases: FT-CU04B
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8543909000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FTC Touch Screen Controller Boards

NKK Switches FTC Touch Screen Controller Boards are compatible with USB or RS232C. These high-quality, reliable touchscreen controller boards feature easy integration and replace mouse functionality. The device driver is compatible with Vista and Windows XP Operating Systems (OS). The FTC controller boards ideally operate within a temperature range of -20°C to +70°C.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.