MIKROE-3922

Mikroe
932-MIKROE-3922
MIKROE-3922

Herst.:

Beschreibung:
GNSS / GPS Development Tools GNSS 7 Click

Auf Lager: 56

Lagerbestand:
56 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 38.08 CHF 38.08

Produktattribut Attributwert Attribut auswählen
Mikroe
Produktkategorie: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
NEO-M9N
3.3 V
GPIO, I2C, SPI, UART
GNSS
Marke: Mikroe
Abmessungen: 57.15 mm x 25.4 mm
Produkt-Typ: GPS Development Tools
Serie: GNSS
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Handelsname: mikroBUS
Gewicht pro Stück: 64.190 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

GNSS 7 Click

Mikroe GNSS 7 Click carries the u-blox NEO-M9N GNSS receiver module. The module features advanced algorithms and a complete GNSS solution. The GNSS 7 click meets the stringent requirements in versatile industrial and consumer applications. These applications include UAVs, vehicles and assets tracking, navigation devices based on GPS, GLONASS, Beidou, and Galileo, road navigation devices, public transport, wearable devices, and many more.