congatec Computer-On-Module - COM

Ergebnisse: 301
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1548 Xeon-D 8 core, 2.0GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Nicht auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 2 GHz 48 GB 0 GB 12 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Nicht-auf-Lager-Vorlaufzeit 18 Wochen
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia Nicht auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu Nicht auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial Nicht auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T Nicht auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 48 GB 0 GB 12 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F Nicht auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
congatec conga-QA3/E3815-1G
congatec Computer-On-Module - COM Q7 INTEL ATOM E3815 BAY TRAIL COM TEMP Nicht auf Lager
Min.: 1
Mult.: 1

512 kB 512 kB 512 kB
congatec conga-QA3/N2930-2G
congatec Computer-On-Module - COM Q7 INTEL CEL N2930 BAY TRAIL COM TEMP Nicht auf Lager
Min.: 1
Mult.: 1

4 MB 4 MB 2 MB
congatec conga-QA3/N2807-2G
congatec Computer-On-Module - COM Q7 INTEL CEL N2807 BAY TRAIL COM TEMP Nicht auf Lager
Min.: 1
Mult.: 1

3 MB 3 MB 1 MB
congatec conga-QA3/i-E3845-2G eMMC4
congatec Computer-On-Module - COM Q7 INTEL ATOM E3845 BAY TRAIL IND TEMP Nicht auf Lager
Min.: 1
Mult.: 1

2 MB 2 MB 2 MB
congatec conga-QA3/i-E3827-2G eMMC4
congatec Computer-On-Module - COM Q7 INTEL ATOM E3827 BAY TRAIL IND TEMP Nicht-auf-Lager-Vorlaufzeit 14 Wochen
Min.: 1
Mult.: 1

1 MB 1 MB 1 MB
congatec conga-QA3/i-E3825-2G eMMC4
congatec Computer-On-Module - COM Q7 INTEL ATOM E3825 BAY TRAIL IND TEMP Nicht auf Lager
Min.: 1
Mult.: 1

1 MB 1 MB 1 MB
congatec conga-QA3/i-E3845-4G eMMC16
congatec Computer-On-Module - COM QSEVEN INTEL ATOM E3845 1.91GHz Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-HPC/cRLP-i3-1315UE
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TC700/ultra7-155H
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TC700/ultra5-135H
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TC700/ultra5-125H
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.2GHz up to 4.5GHz (turbo) E-cores 0.7GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TC700/ultra7-155U
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7Ghz up to 4.8GHz (turbo) E-cores 1.2GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TC700/ultra5-125U
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.3Ghz up to 4.3GHz (turbo) E-cores 0.8GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TC370/4305UE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Celeron 4305UE 2-core processor with 2.0GHz, 2MB L2 cache, Intel UHD Graphics 610 and dual channel DDR4 2133 MT/s memory interface (formerly Whiskey Lake). N/A
Min.: 1
Mult.: 1

congatec conga-HPC/cRLS-i9-14900
congatec Computer-On-Module - COM COM-HPC Client module based on Intel Core i9-14900 LGA 1700 processor with 8 P-cores 2.0GHz up to 5.4GHz Turbo and 16 E-cores 1.5GHz up to 4.3GHz Turbo 36MB Intel Smart Cache Intel UHD Graphics 770 with 32EUs Dual channel DDR5 memory interf Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-SMX8-Mini/Quad-4G eMMC16
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-SMX95/i-MX959-4C-4G eMMC32
congatec Computer-On-Module - COM SMARC Module with NXP i.MX 9594 4-core processor. Features 4x ARM Cortex-A55 @ 1.8 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 32GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Nicht auf Lager
Min.: 1
Mult.: 1

congatec conga-TCR8/8840U
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8840U with 8 cores 3.3GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe Nicht auf Lager
Min.: 1
Mult.: 1