Schutzschalter

Ergebnisse: 15
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 196Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 5Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 150Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 7Auf Lager
100erwartet ab 27.02.2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 34Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 101Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 124Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 69Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 81Auf Lager
50erwartet ab 10.03.2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 6Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 1.25 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 70Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
46erwartet ab 24.03.2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 1.8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1

1410-L2 Thermal Overcurrent 1.25 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated