PC PIN Schutzschalter

Ergebnisse: 715
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet Verpackung
Schurter Schutzschalter 12A 240V AC 50/50Hz SNAP-IN MOUNT 94Auf Lager
Min.: 1
Mult.: 1

Circuit Breaker Thermal 12 A 240 VAC 48 VDC 1 Pole Reset Button - 5 C + 60 C Non-Illuminated Bulk
Schurter Schutzschalter 10A 240V AC 50/50Hz SNAP-IN MOUNT 1Auf Lager
Min.: 1
Mult.: 1

Thermal 10 A 240 VAC 48 VDC 1 Pole Rocker - 5 C + 60 C Non-Illuminated Bulk
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
150erwartet ab 27.02.2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
499Auf Bestellung
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 15 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
500Auf Bestellung
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
630erwartet ab 24.07.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
93erwartet ab 27.02.2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
46erwartet ab 24.03.2026
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings
50erwartet ab 17.03.2026
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
250erwartet ab 09.03.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
244erwartet ab 15.05.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 30 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
157erwartet ab 16.03.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 7 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
250erwartet ab 01.05.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
385Auf Bestellung
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
224erwartet ab 07.08.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 12 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi
300erwartet ab 22.05.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 15 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service for verificati
250erwartet ab 13.03.2026
Min.: 1
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 15 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Schurter Schutzschalter 1 pole 6A THT Term for PCB mounting
90erwartet ab 16.02.2026
Min.: 1
Mult.: 1

T9-818 Thermal Circuit Breaker Thermal 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
E-T-A Schutzschalter 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 10
Mult.: 10
3120-N-T1 Thermal Circuit Breaker Overcurrent Protection Pushbutton Dual
E-T-A Schutzschalter 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter 10 pc MoQ. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 10
Mult.: 10
3120-N-T1 Thermal Circuit Breaker Overcurrent Protection Pushbutton Dual