Schutzschalter

Ergebnisse: 24
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 21Auf Lager
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 43Auf Lager
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 29Auf Lager
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 11Auf Lager
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 34Auf Lager
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 37Auf Lager
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 400 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 1
Mult.: 1

105 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

105 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Thermal circuit breaker, integral type, single pole Nicht auf Lager
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Thermal circuit breaker, integral type, single pole Nicht auf Lager
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated