Yamaichi Electronics E/A-Steckverbinder

Ergebnisse: 81
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Anschlussart Anzahl der Positionen Abstand Nennspannung Kontaktüberzug Montageart Montage Montagewinkel Serie Minimale Betriebstemperatur Maximale Betriebstemperatur Verpackung
Yamaichi Electronics E/A-Steckverbinder QSFP-DD 2x1 SMT Connector

Connectors Nickel SMD/SMT QSFP
Yamaichi Electronics E/A-Steckverbinder 25-56G EQSFP+ AU PLT QSFP28/QSFP56 Signal

QSFP Connectors Female 38 Position 0.8 mm 120 V Gold PCB Mount SMD/SMT Right Angle CN120 - 40 C + 85 C Reel, Cut Tape, MouseReel
Yamaichi Electronics E/A-Steckverbinder CFP2 Plug PBC 1.0MM Without Crash Rib

Plug Connectors Male 104 Position 0.6 mm 31.5 VAC Nickel Straddle Mount Right Angle CFP2 - 55 C + 85 C
Yamaichi Electronics E/A-Steckverbinder OSFP Host Connector with soldering tabs

CN176 Reel, Cut Tape
Yamaichi Electronics E/A-Steckverbinder CFP2 Connectors Sngle Port Cover

Accessories Panel Mount Screw Right Angle CFP2
Yamaichi Electronics E/A-Steckverbinder 1x1 Host Cage with side clip

QSFP-DD
Yamaichi Electronics E/A-Steckverbinder Screw size M1.4-2.5 for CN121G-104-0001

Accessories
Yamaichi Electronics E/A-Steckverbinder QSFP-DD Host Connector 28GBPS SMT

QSFP Connectors Female 76 Position 0.8 mm Nickel PCB Mount SMD/SMT Right Angle QSFP-DD - 20 C + 85 C
Yamaichi Electronics E/A-Steckverbinder 314 Pins 50mm RA SMT Mnt SMARC/MXM3.1 Conn w/Screw-Nut High Current Version

I/O Connectors Female 314 Position 0.5 mm 50 V Gold PCB Mount SMD/SMT Vertical - 40 C + 105 C Reel, Cut Tape
Yamaichi Electronics E/A-Steckverbinder CFP4 Fin Heat Sink (Side-to-Side)

Accessories CFP2
Yamaichi Electronics E/A-Steckverbinder CFP2 Front-to-Back Heat Sink w/ Clip

Accessories CFP2
Yamaichi Electronics E/A-Steckverbinder SFP+ HOST CONNECTOR 14GBPS PERFORMANCE

SFP Connectors Female 20 Position 0.8 mm 30 V Gold PCB Mount SMD/SMT Right Angle CNU109 - 55 C + 85 C
Yamaichi Electronics E/A-Steckverbinder 1x4 Host Cage with side clip

Cages Through Hole Press Fit Right Angle QSFP-DD
Yamaichi Electronics E/A-Steckverbinder CFP2 Connectors Dual-Port Cage

Accessories Through Hole Press Fit Right Angle CFP2
Yamaichi Electronics CN109S-020-0001
Yamaichi Electronics E/A-Steckverbinder SFP28 Host Connector
Connectors Female 20 Position 0.8 mm 120 V Gold SMD/SMT PCB Right Angle - 40 C + 85 C
Yamaichi Electronics E/A-Steckverbinder CFP4 Single-Port Cover

Accessories Panel Mount Screw Right Angle CFP4
Yamaichi Electronics E/A-Steckverbinder CFP2 Connectors Dual-Port Cover

Accessories Panel Mount Screw Right Angle CFP2
Yamaichi Electronics CNU113-314-2202-VE
Yamaichi Electronics E/A-Steckverbinder 314 Pins .50mm RA SMT, SMARC/MXM3.1 Connector w/o Screw-Nut

I/O Connectors Female 50 Position 0.5 mm 50 V Gold PCB Mount SMD/SMT Vertical - 40 C + 105 C Reel
Yamaichi Electronics E/A-Steckverbinder CFP2 Host Connector

Host Connectors Female 104 Position 0.6 mm 31.5 VAC Nickel PCB Mount SMD/SMT Right Angle CFP2 - 55 C + 85 C
Yamaichi Electronics E/A-Steckverbinder SFP-DD Host Connector

CNU109S
Yamaichi Electronics E/A-Steckverbinder QSFP56 STYLE A CONNECTOR

CN120 Reel
Yamaichi Electronics E/A-Steckverbinder CFP Guide Rail

Accessories Screw Right Angle CFP
Yamaichi Electronics E/A-Steckverbinder CFP External Bracket

Accessories Screw Right Angle CFP
Yamaichi Electronics E/A-Steckverbinder CFP Internal Backer Plate

Accessories Screw Right Angle CFP
Yamaichi Electronics E/A-Steckverbinder CFP Heat Sink

Accessories Screw Right Angle CFP