RJFTV2PEM2G00

Amphenol Socapex
523-RJFTV2PEM2G00
RJFTV2PEM2G00

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Threaded Sq Flange recpt

Auf Lager: 5

Lagerbestand:
5 sofort lieferbar
Lieferzeit ab Hersteller:
8 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
96.39 CHF 96.39 CHF
83.09 CHF 830.90 CHF
80.48 CHF 1 609.60 CHF
78.33 CHF 3 916.50 CHF
71.69 CHF 7 169.00 CHF

Produktattribut Attributwert Attribut auswählen
Amphenol
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS: N
REACH - SVHC:
Female
Marke: Amphenol Socapex
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: IN
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: RJFTV
Verpackung ab Werk: 10
Unterkategorie: Cable Assemblies
Handelsname: RJ45
USOC-Codes: RJ45
Gewicht pro Stück: 111,838 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Amphenol PCD RJF Industrial Ethernet Connection System

Amphenol PCD's RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol PCD RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.

Cat 5e/Cat 6/Cat 6A/Cat 7 Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs jacketed in black UV-resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double-shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO/IEC 11801 Category 5e requirements (Cat 5e on 76m). Cat 6, Cat 6A, and Cat 7 cordsets feature 26AWG tinned copper and are designed to ISO/IEC 11801 Category 6/6A/7 requirements and contain four twisted pairs that are individually shielded. The Cat 7 cable is also available with VG95218T031 approval.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.