YAGEO Varistoren

Ergebnisse: 7 990
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Montage Nennspannung AC Nennspannung DC Varistor-Spannung Klemmspannung Durchmesser Maximaler Spitzenstrom Nennüberspannung Kapazität Minimale Betriebstemperatur Maximale Betriebstemperatur Verpackung
YAGEO Varistoren 47V 1KA MOV Disc 14mm 737Auf Lager
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistoren 2R-5 90V 20% 5KA MOV 269Auf Lager
1 500erwartet ab 24.04.2026
Min.: 1
Mult.: 1
Rolle: 750

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistoren 510V 6.5KA MOV Disc 20mm 138Auf Lager
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistoren 68V 2KA MOV Disc 14mm 66Auf Lager
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2900 pF - 40 C + 105 C Bulk
YAGEO Varistoren 1400V 6.5KA MOV Disc 20mm 298Auf Lager
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistoren 150V 1.2KA MOV Disc 7mm 895Auf Lager
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistoren 18V 3KA MOV Disc 20mm 390Auf Lager
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistoren 200V 1.2KA MOV Disc 7mm 1 897Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistoren 33V 0.25KA MOV Disc 7mm 2 638Auf Lager
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistoren 33V 3KA MOV Disc 20mm 155Auf Lager
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 0.0115 uF - 40 C + 105 C Bulk
YAGEO Varistoren 33V 0.25KA MOV Disc 7mm 1 932Auf Lager
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistoren 390V 2.5KA MOV Disc 10mm 712Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistoren 430V 15KA MOV Disc 25mm 56Auf Lager
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistoren 430V 4.5KA MOV Disc 14mm 2Auf Lager
1 000erwartet ab 14.04.2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistoren 470V 3.5KA MOV Disc 10mm 7Auf Lager
Min.: 1
Mult.: 1
Rolle: 750

10D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistoren MOV Disc 14mm, 430V 4.5KA,125C,Bulk 1 476Auf Lager
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
YAGEO Varistoren MOV Disc 10mm, 470V 2.5KA,125C,Bulk 1 995Auf Lager
Min.: 1
Mult.: 1

10K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 67 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistoren 100V 1.2KA MOV Disc 7mm 290Auf Lager
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistoren 100V 2.5KA MOV Disc 10mm 837Auf Lager
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistoren MOV Disc 14mm, 100V 4.5KA, Bulk 565Auf Lager
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J - 40 C + 105 C Bulk
YAGEO Varistoren MOV Disc 20mm, 100V 6.5KA, Bulk 294Auf Lager
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistoren 100V 10KA MOV Disc 20mm 155Auf Lager
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistoren 1000V 2.5KA MOV Disc 10mm 795Auf Lager
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistoren 1000V 3.5KA MOV Disc 10mm 368Auf Lager
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistoren 1000V 4.5KA MOV Disc 14mm 361Auf Lager
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk