TDK Varistoren

Ergebnisse: 1 769
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Montage Verpackung/Gehäuse Nennspannung AC Nennspannung DC Varistor-Spannung Klemmspannung Durchmesser Maximaler Spitzenstrom Nennüberspannung Kapazität Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung

EPCOS / TDK Varistoren 510VAC 10% 20mm SuperioR MP 7 336Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 445 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 275VAC 10% 20mm EnergetiQ 1 852Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 140VAC 10% 20mm AdvanceD 15 741Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 275VAC 10% 25mm SuperioR 1 214Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 30Vrms 80A 20 481Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 1206 35Vrms 100A 32 396Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 1206 11V 200A 800pF 9 417Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 420VAC 10% 14mm MP AdvanceD 3 713Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren Leaded Varistor, 240pF 625VAC, 825VDC 10 731Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistoren 625VAC 10% 20mm SuperioR MP 2 184Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 460VAC 10% 20mm AdvanceD 2 866Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 510VAC 10% 25mm SuperioR 930Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 27.5 mm 20 kA 750 J 950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 14Vrms 120A 57 532Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 1206 17V 200A 650pF 8 608Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 1206 50V 100A 120pF 107 598Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 1210 50V 200A 250pF 18 927Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren Chip Varistoren / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 5 643Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 250VAC 10% 3225mm 37 757Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel


EPCOS / TDK Varistoren 275VAC 10% 4032mm 2 975Auf Lager
Min.: 1
Mult.: 1

Automotive SHCV 275 VAC Blister Pack
EPCOS / TDK Varistoren 385VAC 10% 80mm High E 49Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 8 371Auf Lager
Min.: 1
Mult.: 1

NT14 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 400 pF - 40 C + 125 C
EPCOS / TDK Varistoren 750VAC 10% 80mm High E 16Auf Lager
Min.: 1
Mult.: 1

HighE MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 80 mm 100 kA 4000 J 4800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 420VAC 10% 60mm High E 106Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren MOV 150VAC 10% 40MM HIGH E 157Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 175VAC 10% 10mm AdvanceD 4 273Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk