Eaton Varistoren

Ergebnisse: 638
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Montage Verpackung/Gehäuse Nennspannung AC Nennspannung DC Varistor-Spannung Klemmspannung Durchmesser Maximaler Spitzenstrom Nennüberspannung Kapazität Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung
Eaton Electronics Varistoren MOVHE, 14 mm size, 230 VAC 982Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 250 VAC 975Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 275 VAC 956Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 300 VAC 969Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 320 VAC 990Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 350 VAC 755Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 420 VAC 788Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 460 VAC 800Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 510 VAC 765Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 550 VAC 770Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 14 mm size, 625 VAC 698Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 140 VAC 396Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 155 J 1800 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 250 VAC 388Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 275 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 300 VAC 398Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 100 A 350 J 850 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 320 VAC 375Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 22.5 mm 100 A 360 J 780 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 350 VAC 314Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 380 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 385 VAC 350Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 100 A 390 J 650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MOVHE, 20 mm size, 420 VAC 390Auf Lager
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 400 J 600 pF - 40 C + 125 C Bulk
Eaton Electronics Varistoren MLVC18 MLV, 060A, 76V 4 345Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistoren Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc 7 998Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

AMLV06 MLVs PCB Mount SMD/SMT 7 VAC 9 VDC 16 V 29 V 30 A 0.1 J 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistoren Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc 7 990Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

AMLV06 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistoren Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc 7 980Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

AMLV06 MLVs PCB Mount SMD/SMT 25 VAC 32 VDC 70.1 V 120 V 5 A 0.05 J 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistoren Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc 3 500Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 500

AMLV08 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 650 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistoren Surface Mount Automotive MLV, AMLV08, 0805 MLV 26 Vdc 3 472Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 500

AMLV08 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 36.3 V 56 V 80 A 0.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistoren Surface Mount Automotive MLV, AMLV13, 1210 MLV 34 Vdc 5 000Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 26 VAC 34 VDC 51.7 V 75 V 300 A 2.3 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel