PC PIN Schutzschalter

Ergebnisse: 717
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet Verpackung
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250
1658 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250
1658 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250
1658 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 5 A 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 1.8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht-auf-Lager-Vorlaufzeit 25 Wochen
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 1.8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

104 Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 1.8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 50
Mult.: 50

Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht-auf-Lager-Vorlaufzeit 25 Wochen
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service for verificati Nicht auf Lager
Min.: 250
Mult.: 1

1658 Thermal Circuit Breaker Overcurrent Protection 20 A 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht-auf-Lager-Vorlaufzeit 24 Wochen
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 25 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi Nicht auf Lager
Min.: 250
Mult.: 250

1658 Thermal Circuit Breaker Overcurrent Protection 35 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated