Transil ESD-Schutzdioden / TVS-Dioden

Ergebnisse: 524
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Polung Anzahl der Kanäle Arbeitsspannung Montage Klemmspannung Überschlagsspannung Verpackung/Gehäuse Ipp - Spitzen-Impulsstrom Pppm - Peak Pulse Power Dissipation (Spitzenimpuls-Verlustleistung) Cd - Diodenkapazität Vesd - Spannung ESD-Kontakt Vesd - Spannung ESD-Luftspalt Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 3000 W, 48 V TVS in SMC 2 203Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 3000 W, 70 V TVS 282Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.9 V SMC (DO-214AB) 256 A 3 kW 30 kV 30 kV - 65 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 12V Unidirect 886Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 394 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 13V Bidirect 3 960Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 368 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 188V Unidirect 1 387Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 188V Bidirect 3 802Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 18V Bidirect 3 747Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 254 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden Transil Std 1500W 10kW 20V Uni 5 461Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 234 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 24V Bidirect 1 627Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 200 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 33V Unidirect 5 165Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 40V Unidirect 4 394Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 119 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 40V Bidirect 4 742Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 119 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 6.0V Unidirect 3 548Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMC (DO-214AB) 730 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 85V Bidirect 2 270Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMC (DO-214AB) 56 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600W 3.3V Unidirect 850Auf Lager
24 955Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 3.3 V SMD/SMT 10.3 V 4.1 V SMB (DO-214AA) 200 A 600 W - 65 C + 175 C SMLVT3V3 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden HJ Temp Transil 1 982Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600W 8.5V Bidirect 165Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMB (DO-214AA) 205 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 3000W Transil 20V 0.2uA 15kV 8kV Uni 178Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden Automotive 600 W, 14.1 V TVS in SMB 5 154Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600 W 4kW Transil 6V to 70V Uni 15Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 6.1V 80W Bidirect
68 495Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 3 A 80 W 20 pF 8 kV 15 kV - 40 C + 125 C ESDA6V1BC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden Quad Unidirect Array
17 738Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3 000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-665-5 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden TRANSIL Diode
74 450Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD-Schutzdioden / TVS-Dioden Automotive single line ESD protection for LIN bus in SOD323
19 792erwartet ab 17.08.2026
Min.: 1
Mult.: 1
Rolle: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500 W 10kW Transil 5.8V to 70V Uni
3 688erwartet ab 21.05.2026
Min.: 1
Mult.: 1
Rolle: 2 500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel