BJTs - Bipolar Transistors PNP Bipolartransistoren - BJT

Ergebnisse: 2 724
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Montageart Verpackung/Gehäuse Transistorpolung Konfiguration Maximaler Kollektorgleichstrom (DC) Kollektor-Emitterspannung VCEO max. Kollektor-Basisspannung VCBO Emitter-Basisspannung VEBO Sättigungsspannung Kollektor-Emitter Pd - Verlustleistung Bandbreitengewinnungsprodukt fT Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Serie Verpackung
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 554Auf Lager
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223 PNP 30 V 30 V 5 V 2 W 130 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolartransistoren - BJT TO-252 50V 7A PWR TRANS 1 718Auf Lager
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-3 PNP Single 50 V 50 V 6 V 400 mV 10 W 230 MHz + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Bipolartransistoren - BJT Medium current, high performance, low Voltage PNP transistor 70 215Auf Lager
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-3 PNP Single 5 A 30 V 45 V 6 V 700 mV 15 W + 150 C STD888 Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolartransistoren - BJT PNP High Voltage 215 479Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 PNP Single 1 A 150 V 160 V 5 V 300 mV 500 mW 100 MHz - 55 C + 150 C FMMT55 Reel, Cut Tape, MouseReel
onsemi Bipolartransistoren - BJT BIP PNP 5A 50V 46 334Auf Lager
Min.: 1
Mult.: 1
: 700

Si SMD/SMT TO-252-3 PNP Single 5 A 50 V 50 V 6 V 255 mV 800 mW 360 MHz + 150 C 2SA2039 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolartransistoren - BJT AF TRANS GP BJT PNP 40V 0.2A 370 337Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 40 V 40 V 6 V 400 mV 330 mW 250 MHz - 65 C + 150 C AEC-Q100 MMBT3906 Reel, Cut Tape, MouseReel
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 2 818Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DFN-2020D-3 PNP Single 5 A 50 V 50 V 5 V 380 mV 2 W 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolartransistoren - BJT PNP BIP LFPAK4 3A 100V TR PNP 2 974Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT LFPAK-4 PNP Single 100 V 5 V 1.2 V 2.7 W 3 MHz - 65 C + 150 C MJK32CT Reel, Cut Tape
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 2 990Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DFN-2020D-3 PNP Single 5 A 50 V 50 V 5 V 380 mV 2 W 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 2 795Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DFN-2020D-3 PNP Single 5 A 50 V 50 V 5 V 370 mV 2 W 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 1 672Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DFN-2020D-3 PNP Single 5 A 50 V 50 V 5 V 380 mV 2 W 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolartransistoren - BJT -160V -1.5A PNP LOW SATURATION BJT 2 972Auf Lager
Min.: 1
Mult.: 1
: 3 000

SMD/SMT LFPAK-8 PNP Single 2.5 A 160 V 180 V 6 V 120 mV 2.2 W 87 MHz + 175 C NST1601CL Reel, Cut Tape
ROHM Semiconductor Bipolartransistoren - BJT SOT346T 50V 1A MID-PWR TRANS 4 978Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-346T-3 PNP Single 1 A 50 V 50 V 6 V 400 mV 1 W 400 MHz + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 9 501Auf Lager
Min.: 1
Mult.: 1
: 10 000

Si SMD/SMT SOT-363-6 PNP Dual 200 mA 40 V 40 V 6 V 400 mV 350 mW 250 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Bipolartransistoren - BJT Transistor PNP Epitaxial Silicon 175 756Auf Lager
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 Kinked Lead PNP Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 150 MHz + 150 C BC559 Ammo Pack
Diodes Incorporated Bipolartransistoren - BJT PNP Low Saturation 10 617Auf Lager
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT SOT-89-3 PNP Single 3 A 25 V 30 V 5 V 230 mV 2 W 135 MHz - 55 C + 150 C FCX11 Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolartransistoren - BJT Pwr Low Sat Transistor U-DFN2020-3 T&R 3K 13 835Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT U-DFN2020-3 PNP Single 6 A 20 V 20 V 7 V 235 mV 690 mW 140 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolartransistoren - BJT The factory is currently not accepting orders for this product. 14 810Auf Lager
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

Si SMD/SMT SOT-89-3 PNP Single 500 mA 400 V 400 V 7 V 400 mV 520 mW 65 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Bipolartransistoren - BJT PNP General Purpose 5 497Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 15 A 100 V 100 V 5 V 3 V 90 W 3 MHz + 150 C BD912 Tube

Diodes Incorporated Bipolartransistoren - BJT PNP Medium Power 81 228Auf Lager
Min.: 1
Mult.: 1
: 10 000

Si SMD/SMT SOT-23-3 PNP Single 1 A 100 V 120 V 7 V 300 mV 500 mW 50 MHz - 55 C + 150 C FMMT59 Reel, Cut Tape, MouseReel
onsemi Bipolartransistoren - BJT BIP PNP 2A 50V 4 301Auf Lager
Min.: 1
Mult.: 1
: 700

Si SMD/SMT TO-252-3 PNP Single 2 A 50 V 60 V 6 V 300 mV 800 mW 150 MHz + 150 C 2SB1201 Reel, Cut Tape, MouseReel
onsemi Bipolartransistoren - BJT PNP -45V -800mA HFE/160-400 46 518Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 PNP Single 800 mA 45 V 5 V 700 mV 625 mW 100 MHz - 55 C + 150 C BC327 Bulk
onsemi Bipolartransistoren - BJT (Legacy Fairchild) PNP 60V 2 Amp Small Signal Bipolar Junction Transistor 21 276Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 PNP Single 2 A 60 V 80 V 5 V 500 mV 625 mW 75 MHz + 150 C MPS751 Bulk
Diodes Incorporated Bipolartransistoren - BJT PNP 60V VCEO 2 Amp -80V VCBO 15 911Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 PNP Single 2 A 60 V 80 V 7 V 280 mV 1 W 140 MHz - 55 C + 200 C ZTX751 Bulk
ROHM Semiconductor Bipolartransistoren - BJT 120V 2.5A DF2020 BJT PNP TRA 5 800Auf Lager
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DFN-2020-3S-3 PNP Single 120 V 120 V 6 V 200 mV 2.1 W 220 MHz + 150 C Reel, Cut Tape, MouseReel