1 Output Constant Current (CC) Netzteile für LED-Treiber

Ergebnisse: 1 337
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
Delta Electronics LED-Stromversorgung 600W 198-440Vac 200-550Vdc 1200mA CC RDM/DMX Programming IP66
4Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED-Stromversorgung 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66
4Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
MEAN WELL LED-Stromversorgung 34.7W 11-33V 1050mA CC LED PS
242Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 11 VDC to 33 VDC 34.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED-Stromversorgung 240W 48V 5A CC IP67 W/Cable
92Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP65 Rated
109Auf Lager
96erwartet ab 29.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP67 Rated
62Auf Lager
228erwartet ab 15.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED-Stromversorgung 120W 24V 5A 90-305VAC IP67 Rated
145Auf Lager
108erwartet ab 13.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-Stromversorgung 120W 24V 5A 90-305VAC IP65 Rated
47Auf Lager
96erwartet ab 13.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED-Stromversorgung 150.5W 350mA215-430V CC IP65 int. pot
75Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 215 VDC to 430 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED-Stromversorgung 150W 12V 12.5A 90-305VAC IP67 Rated
201Auf Lager
108erwartet ab 02.09.2026
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 153.6W 48V 3.2A 90-305VAC IP67 Rated
40Auf Lager
12erwartet ab 15.06.2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 151.2W 54V 2.8A 90-305VAC IP65 Rated
36Auf Lager
11erwartet ab 31.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-Stromversorgung 187.2W 24V 7.8A 90-264VAC IP67 Rated
15Auf Lager
36erwartet ab 29.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED-Stromversorgung 187.2W 36V 5.2A 90-264VAC IP65 Rated
73Auf Lager
84erwartet ab 05.11.2026
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED-Stromversorgung 184.8W 42V 4.4A 90-264VAC IP67 Rated
32Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED-Stromversorgung 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
1 006Auf Lager
2 175Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36Vin 2-32Vout 350mA LED Driver
888Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36V 2-32Vout 350mA LED Driver w/wires
975Auf Lager
1 440erwartet ab 25.06.2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36Vin 2-32Vout 700mA LED Driver
1 440Auf Lager
2 500erwartet ab 02.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 18-32Vin 21-43Vout 1050mA45.15W wire CC
300Auf Lager
200erwartet ab 15.06.2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 21 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED-Stromversorgung 18-32Vin 21-64Vout 700mA 44.8W wire CC
1 330Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED-Stromversorgung 33.6W 24V 1400mA
157Auf Lager
120erwartet ab 29.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 9 VDC to 24 VDC 34 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 30 mm (1.181 in) Industrial LPC-35 IP67
MEAN WELL LED-Stromversorgung 40W 24V 1.67A LED PS W/PFC
173Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 24 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40 IP67
MEAN WELL LED-Stromversorgung 60W 12V 5A LED PS W/PFC
296Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED-Stromversorgung 60.12W 36V 1.67A LED PS W/PFC
78Auf Lager
352erwartet ab 29.07.2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67