ULN200xA/ULQ200xA Darlington Transistor Arrays

Texas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays comprise seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for various applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULQ200xA-Q1 devices are AEC-Q100 qualified for automotive applications.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Konfiguration Transistorpolung Kollektor-Emitterspannung VCEO max. Maximaler Kollektorgleichstrom (DC) Maximaler Kollektor-Reststrom Montageart Verpackung/Gehäuse Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Texas Instruments Darlington-Transistoren 50V 7-ch darlington transistor array 4 220Auf Lager
Min.: 1
Mult.: 1
Max.: 150
: 3 000

Cascade NPN 50 V 500 mA 500 uA SMD/SMT SOT-23-16 - 40 C + 70 C ULN2003A Reel, Cut Tape, MouseReel
Texas Instruments Darlington-Transistoren 50-V 7-ch automotiv e darlington transis 5 581Auf Lager
Min.: 1
Mult.: 1
Max.: 50
: 3 000

Cascade NPN 50 V 500 mA 100 uA SMD/SMT SOT-23-16 - 40 C + 70 C ULQ2003A Reel, Cut Tape, MouseReel