SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules

Silex Technology SX-PCEAC2 2x2 Dual-Band 802.11ac Combo Modules are WLAN plus Bluetooth® combo solution. The modules support 2x2 MU-MIMO with two spatial streams designed to deliver superior WLAN and BT performance. The SX-PCEAC2 modules are designed for devices that require wireless connectivity in a small form factor combined with high performance that reaches up to 867Mbps. These SX-PCEAC2 combo modules are powered by a Qualcomm Atheros radio chip, the QCA6174-5 that features 2x2 wave 2 MU-MIMO technology. The 2x2 dual-band modules are available in surface mount (M.2 LGA Type), M.2 1630 PCI Express card, and half mini PCIe form factors.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – WLAN – 802.11 Verpackung
Silex Technology Multiprotokoll-Module 2x2 Dual Band 802.11 ac WLAN+BT PCIe 58Auf Lager
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotokoll-Module 2x2 Dual Band 802.11 ac WLAN+BT PCIe Nicht-auf-Lager-Vorlaufzeit 30 Wochen
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac Tray