SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Ergebnisse: 6
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Isolierung Anzahl der Ausgänge Ausgangsleistung Eingangsspannung, nominal Eingangsspannung – Min Eingangsspannung – Max Ausgangsspannung (Kanal 1) Ausgangsstrom (Kanal 1) Isolierungsspannung Verpackung/Gehäuse Länge Breite Höhe Industrie Serie
RECOM Power DC/DC-Wandler - SMD 1W 3.3Vin 5Vout 200mA 764Auf Lager
Min.: 1
Mult.: 1
Rolle: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-Wandler - SMD 1W 5Vin 5Vout 200mA High Iso 1 947Auf Lager
Min.: 1
Mult.: 1
Rolle: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-Wandler - SMD 1W 5Vin 5Vout 200mA 540Auf Lager
900erwartet ab 20.03.2026
Min.: 1
Mult.: 1
Rolle: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-Wandler - SMD 1W 3.3Vin 5Vout 200mA High Iso 2 014Auf Lager
Min.: 1
Mult.: 1
Rolle: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-Wandler - SMD 1W 3.3Vin 3.3Vout 303mA 1 794Auf Lager
1 350erwartet ab 17.03.2026
Min.: 1
Mult.: 1
Rolle: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-Wandler - SMD 1W 3.3Vin 3.3Vout 303mA High Iso Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1
Rolle: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX