FP Aluminum Electrolytic Capacitors

Panasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3VDC to 50VDC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.

Ergebnisse: 5
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Kapazität Nennspannung DC Durchmesser Länge Lebensdauer Produkt Abweichungstoleranz Welligkeitsstrom ESR Minimale Betriebstemperatur Maximale Betriebstemperatur Höhe Serie Qualifikation Verpackung
Panasonic Alu-Elektrolytkondensatoren - SMD 47UF 35V ELECT FP SMD 23 603Auf Lager
73 000Auf Bestellung
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 7.8 mm FP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Alu-Elektrolytkondensatoren - SMD 680UF 10V ELECT FP SMD 1 342Auf Lager
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 10 mm FP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Alu-Elektrolytkondensatoren - SMD 100UF 16V ELECT FP SMD 176Auf Lager
15 000Auf Bestellung
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 7.8 mm FP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Alu-Elektrolytkondensatoren - SMD 47uF 25V ELECT FP SMD 7 552Auf Lager
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 7.8 mm FP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Alu-Elektrolytkondensatoren - SMD 330UF 6.3V ELECT FP SMD
1 751Auf Bestellung
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 500 mA 180 mOhms - 55 C + 105 C 9.5 mm FP AEC-Q200 Reel, Cut Tape, MouseReel