MP8017 PoE PD Solution

Monolithic Power Systems (MPS) MP8017 PoE PD Solution are integrated IEEE 802.3af-compliant Power over Ethernet (PoE) Powered Devices (PDs) with a flyback power converter. The flyback converter is designed for active-clamp Primary-Side Regulation (PSR) flyback topologies. These devices feature interfaces that offer all functions of IEEE 802.3af, including detection, classification, inrush current limit, operation current limit, and a 100V hot-swap MOSFET. The MP8017 PoE PDs can also be set to a Secondary-Side Regulation (SSR) active-clamp flyback topology that optimizes regulation through the optocoupler from the secondary side. These devices feature configurable frequency up to 650kHz, configurable soft-start time, and EMI reduction with frequency dithering. The MP8017 PoE PDs come in a 3mm x 4mm QFN-19 package and operate within the -65°C to 150°C temperature range. Typical applications include security cameras, VoIP phones, WLAN access points, and IoT devices.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Standard Stromlimit Betriebsversorgungsspannung Minimale Betriebstemperatur Maximale Betriebstemperatur Montageart Verpackung/Gehäuse Verpackung
Monolithic Power Systems (MPS) Leistungsschalter IC - POE / LAN IEEE 802.3af-Compatible PoE-PD Solution with Primary or Secondary Side Regulated Active Clamp Flyback Converter 11 324Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

Powered Device - PD 802.3af 1.5 A 0 V to 57 V - 40 C + 125 C SMD/SMT QFN-19 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Leistungsschalter IC - POE / LAN IEEE 802.3af-Compatible PoE-PD Solution with Primary or Secondary Side Regulated Active Clamp Flyback Converter 807Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

Powered Device - PD 802.3af 1.5 A 0 V to 57 V - 40 C + 125 C SMD/SMT QFN-19 Reel, Cut Tape