MP6615 H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MP6615 H-Bridge DC Motor Drivers with full-bridge consist of four N-channel power MOSFETs. These motor drivers operate from a 4.75V to 40V voltage range and provide 11mΩ on-resistance per MOSFETs at 25°C. The MP6615 DC motor drivers integrate pre-drivers, gate driver power supplies, and current-sense amplifiers. These motor drivers deliver up to 8A of continuous output current (IOUT), depending on the thermal and PCB layout. The MP6615 DC motor drivers use an internal charge pump to generate the gate driver supply voltage for the High-Side MOSFETs (HS-FETs). The MP6615 DC motor drivers feature thermal shutdown, Under-Voltage Lockout (UVLO), and Over-Current Protection (OCP). These motor drivers are available in a TQFN-26 (6mm x 6mm) package. Typical applications include brushed DC motors, seat actuators, door locks, and latch motors.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Ausgangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Montageart Verpackung/Gehäuse Verpackung
Monolithic Power Systems (MPS) Motor / Bewegung / Zündungscontroller und Treiber 45V, 9m? H-Bridge Motor Driver 29 818Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

Half-Bridge Drivers H-Bridge Motor Driver 8 A - 40 C + 125 C SMD/SMT TQFN-26 Reel, Cut Tape
Monolithic Power Systems (MPS) Motor / Bewegung / Zündungscontroller und Treiber 45V, 9m? H-Bridge Motor Driver 796Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

Half-Bridge Drivers H-Bridge Motor Driver 8 A - 40 C + 125 C SMD/SMT TQFN-26 Reel, Cut Tape