GBUAx 1000V Bridge Rectifiers

Micro Commercial Components (MCC) GBUAx 1000V Bridge Rectifiers offer a low-profile design with high-voltage performance and reliability. These bridge rectifiers are fully compatible with GBU pin layout and boast an outstanding 42% reduction in height. The GBUAx bridge rectifiers feature three high-voltage options with 4A to 10A current ratings, high-thermal stability, cost-effective solution, and space-saving construction. These bridge rectifiers are available in a compact JC package and are lead-free finish/RoHS-compliant. Typical applications include power supplies, lighting systems, industrial automation equipment, Uninterruptible Power Supplies (UPS), AC-DC power supplies for industrial machinery, and off-board EV chargers.

Ergebnisse: 3
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Montageart Montage Verpackung/Gehäuse If - Durchlassstrom Spitzensperrspannung Vf - Durchlassspannung Max. Spitzenstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Serie Verpackung
Micro Commercial Components (MCC) Brückengleichrichter 5 442Auf Lager
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Radial JC-4 5 A 1 kV 1 V 350 A - 55 C + 150 C 20.4 mm 3.7 mm 10.9 mm GBUA10M Bulk
Micro Commercial Components (MCC) Brückengleichrichter 1 082Auf Lager
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Radial JC-4 2 A 1 kV 1 V 270 A - 55 C + 150 C 20.4 mm 3.7 mm 10.9 mm GBUA4M Bulk
Micro Commercial Components (MCC) Brückengleichrichter 1 163Auf Lager
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Radial JC-4 3 A 1 kV 1 V 150 A - 55 C + 150 C 20.4 mm 3.7 mm 10.9 mm GBUA6M Bulk