K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Verbindungstyp Kontakt-Gender Anzahl der Kontakte Gehäusegröße Montageart Montage IP-Schutzklassen Farbe Serie
LEMO Push-Pull-Rundsteckverbinder RECPT (CdG) 14CTS Nicht-auf-Lager-Vorlaufzeit 23 Wochen
Min.: 100
Mult.: 1

Connectors Free Socket (Receptacle) Socket (Female) 14 Contact 1K Cable Mount Solder IP68 Grey 1K
LEMO Push-Pull-Rundsteckverbinder LKR KeyG 8C BLK CHR 8.5mm C BR Nicht-auf-Lager-Vorlaufzeit 27 Wochen
Min.: 100
Mult.: 1

Connectors Free Socket (Receptacle) Socket (Female) 8 Contact 2K Cable Mount Solder IP68 Grey 2K