SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Anzahl der Positionen Abstand Anzahl der Zeilen Montage Montagewinkel Stackhöhe Nennstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Kontaktüberzug Kontaktmaterial Gehäusematerial Serie Verpackung
TE Connectivity / ERNI Platine-zu-Platine & Mezzanine-Steckverbinder SMCB 26 F AB VV 6-03 CLHD * H007 137 E00 420Auf Lager
840erwartet ab 16.06.2026
Min.: 1
Mult.: 1
Rolle: 280

Connectors 26 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 9.05 mm 1.3 A - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SMC 1.27mm Reel, Cut Tape, MouseReel
TE Connectivity / ERNI Platine-zu-Platine & Mezzanine-Steckverbinder SMCB 50 F AB VV 6-03 CLHD * H007 137 E00 239Auf Lager
280erwartet ab 16.06.2026
Min.: 1
Mult.: 1
Rolle: 280

Connectors 50 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 9.05 mm 1.1 A - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SMC 1.27mm Reel, Cut Tape, MouseReel