PR65/67 High-Voltage Differential Probes

B&K Precision PR65/67 High-Voltage Differential Probes are designed for accurate high-voltage power measurements up to 30MHz bandwidth. These high-voltage probes enable earth-grounded oscilloscopes to make safe and accurate floating measurements between two voltage points. The probes consist of two models, PR65 (700V) and PR67 (1400V), which feature switchable attenuation ratios, a voltage over-range indicator, and a 1000V CAT III-rated input. Both models include high-quality accessories such as insulated sprung hook probes, a protective rubber case, a universal mains adapter, and a micro-USB cord. These probes consist of multiple power options, including batteries, a USB-equipped oscilloscope, or AC mains power.

Ergebnisse: 2
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS Ausstattungsart Typ Bandbreite Länge Nennspannung
B&K Precision Prüfspitzen Differential Probe 30 MHz, 10x/100x, +/-700 V 1Auf Lager
Min.: 1
Mult.: 1

Differential Probe 30 MHz 220 mm 700 V
B&K Precision Prüfspitzen Differential Probe 30 MHz, 20x/200x, +/-1400 V
2erwartet ab 12.03.2026
Min.: 1
Mult.: 1

Differential Probe High Voltage Probe 30 MHz 220 mm