5583S-05

3M Electronic Specialty
517-5583S-05
5583S-05

Herst.:

Beschreibung:
Thermische Schnittstellenprodukte 3M Thermally Conductive Silicone Interface Pad 5583S is a highly conformable, slightly tacky silicone elastomer pad. Designed to provide heat transfer path between heat generating components and heat sinks, heat spreaders or other cooling devices.

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 223

Lagerbestand:
223 sofort lieferbar
Lieferzeit ab Hersteller:
10 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
19.74 CHF 19.74 CHF
18.55 CHF 185.50 CHF
17.46 CHF 436.50 CHF
16.64 CHF 832.00 CHF
15.99 CHF 1 279.20 CHF
14.78 CHF 3 547.20 CHF
14.53 CHF 8 136.80 CHF

Produktattribut Attributwert Attribut auswählen
3M
Produktkategorie: Thermische Schnittstellenprodukte
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Tape
Non-standard
Silicone Elastomer
1 W/m-K
White
- 40 C
+ 125 C
300 mm
210 mm
0.5 mm
UL 94 V-0
5583S
Marke: 3M Electronic Specialty
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: KR
Produkt-Typ: Thermal Interface Products
Verpackung ab Werk: 80
Unterkategorie: Thermal Management
Artikel # Aliases: 5583S 00051131288980 7010405242
Gewicht pro Stück: 55,238 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermally Conductive Adhesive Tapes

3M™ Thermally Conductive Tapes offer a wide range that can be used in various thermal interface solutions, including cushion gasket tape, XYZ-axis thermally conductive tape, double-sided tape, adhesive transfer tape, and water contact indicator tape variants. These thin, highly conformable thermal interfaces and heat-spreading tapes provide high adhesion and excellent thermal conductivity. The tapes apply quickly and easily. A good dielectric strength makes these tapes appropriate for applications, including bonding heat sinks, heat spreaders, and other cooling devices to the IC packages, power transistors, and other heat-generating components.

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.