RP-SMA Male Antennen

Ergebnisse: 261
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
TE Connectivity / Linx Technologies Antennen Vertical Tri-Band Ant. RPSMA Connector 1Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 VDP Bulk

TE Connectivity / AMP Antennen CEILINGMOUNT ANTENNA MIMO 3X3 SMA PLUG 21Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable RP-SMA Male IP66 MiMo
TE Connectivity / Linx Technologies Antennen CW-HW 1/2 Wave Dipole Whip 1.4GHz 62Auf Lager
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.36 GHz 1.44 GHz UHF Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennen 916MHz MHW Dipole RPSMA, 180'' Cable 46Auf Lager
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
LPRS Antennen 902MHz - 928MHz, 20W Omni 75mm x 8mm 18Auf Lager
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox RFID, IoT, ISM Whip Straight 2 dB 50 Ohms 20 W - 40 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz Portable Applications, Fixed Applications 75 mm Bulk
DLP Design Antennen Ferrite Antenna DLP-COAX1 needed
86Auf Bestellung
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz PCB Trace Mini Board 1 Band PCB Mount Connector RP-SMA Male RFID 8.7 mm
Siretta Antennen IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE RP CONNECTOR
570erwartet ab 11.08.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 15 mm IP67 1 M RG174 Bulk
PCTEL / Amphenol Antennen SMARTBLADE ADHESIVE MOUNT, BLACK 2.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ
975erwartet ab 17.06.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP-SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
Taoglas Antennen 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight
1 030Auf Bestellung
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Terminal Antenna 2.4 GHz 5.8 GHz IoT Whip Straight - 2.75 dB, - 3.62 dB 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz 50 Ohms - 40 C + 85 C 2 Band Connector SMA Male RP-SMA Male IoT 35.8 mm IP67 Bulk
Taoglas Antennen Phoenix WSA.2458 Dual Band Wi-Fi I-Bar 2.4/5.8GHz Antenna
224erwartet ab 23.06.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 1.55 dBi, 1.73 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz First Tier Automotive Application, Aftermarket, Telematics 105 mm 30 mm 7.7 mm IP65 1 M RG174 Phoenix Bulk
Teltonika Antennen WIFI DuaL-Band SMA Antenna
40erwartet ab 29.05.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.905 GHz Whip 3.5 dBi 2400 MHz to 2483.5 MHz, 5150 MHz to 5905 MHz 50 Ohms 2 - 40 C + 75 C 2 Band Connector Connector RP-SMA Male 160 mm IP33
TE Connectivity / Linx Technologies Antennen RPSMA Connectorized 1/4 Wave Whip 418MHz
603Auf Bestellung
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 380 MHz 450 MHz Cellular (NBIoT, LTE), GSM Whip Straight 2.9 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 178 mm QW Tray
PCTEL / Amphenol Antennen 2.4 GHZ, 5.5 GHZ GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK
25erwartet ab 31.07.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 5.99 GHz Bluetooth WiFi Module T-Bar 3.5 dBi, 6 dBi 200 MHz, 1.09 GHz 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.4 GHz, 5.445 GHz IIoT 57.1 mm 19 mm 4.4 mm IP67 RG-316 GLASS MOUNT Bulk
Radiall Antennen DIPOLE ANTENNA 2.4GHz REVERSE SMA
10erwartet ab 16.10.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Industrial, Military, Handheld 2.42 in Bulk
L-Com Antennen ANTRubber Duck 2.4GHz 9dBi 416Ab Werk erhältlich
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 9 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 384 mm Passive
TE Connectivity / Linx Technologies Antennen RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH 1 000Ab Werk erhältlich
Min.: 1 000
Mult.: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
TE Connectivity 0600-00052
TE Connectivity Antennen 2.4GHz, S131AH-2450R 3.65in, 2dBi, RA, 373Ab Werk erhältlich
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 1 Band Connector RP-SMA Male
Amphenol RF Antennen RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 1 800
Mult.: 600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
Amphenol RF Antennen RF Antenna External ISM 860 MHz - 880 MHz Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 600
Mult.: 600

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Stick 860 MHz 880 MHz 3.6 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Adhesive Mount Connector RP-SMA Male 868 MHz IP65 Bulk
Amphenol RF Antennen RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 500
Mult.: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk
KYOCERA AVX Antennen WiFi Dual Band Exter nal Blade Black RP-S Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1 200
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Blade Tilt / Swivel 3.2 dBi, 4.5 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 157.5 mm 17.65 mm X9000294 Bulk
TE Connectivity / Linx Technologies Antennen RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennen RPSMA RAng Reducd Ht 1/4 Wave Whip 315MHz Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Whip Stubby Right Angle 10 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennen RPSMA Heavy Duty 1/4 Wave Whip 418MHz Vorlaufzeit 7 Wochen
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 410 MHz 425 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 1.8 dBi 15 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 90 mm HD Bulk
TE Connectivity / Linx Technologies Antennen RPSMA Tilt Swivel 1/4 Wave Whip 418MHz Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 600
Mult.: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 10 mm 0.2 mm HWR Tray