Bulgin Vitalis Buccaneer Low-Profile Flange Connectors

Bulgin Vitalis Buccaneer Low-Profile Flange Mounting Connectors are compatible with flex cable connectors and available in plug or socket versions. These connectors come with 2, 3, 4, 6, 7, 9, 12, or 25 contact options and offer an average PCF reduction of 4.4kg CO2e per 100 units.. Low-Profile Flange Mounting Connectors from Bulgin are supplied with a sealing gasket and screw sealing grommets, as well as a screw flange fixing, ensuring a secure connection.

Features

  • Average PCF reduction of 4.4kg CO2e per 100 units
  • Screw flange fixing
  • Plug or socket versions
  • 2, 3, 4, 6, 7, 9, 12, or 25 contacts
  • Compatible with flex cable connectors
  • Supplied with sealing gasket and screw sealing grommets

Dimensions

Mechanical Drawing - Bulgin Vitalis Buccaneer Low-Profile Flange Connectors
Veröffentlichungsdatum: 2025-10-16 | Aktualisiert: 2025-10-28