Broadcom ASMT-YTx2 PLCC RGB LEDs

Broadcom ASMT-YTx2 PLCC RGB LEDs feature individual color control, separate heat paths for each LED dice, improved contrast ratio, wider viewing angle, and silicon encapsulation for water resistance. These features make Broadcom ASMT-YTx2 surface mount RGB LEDs an ideal solution for full color indoor and outdoor signage used in sport and entertainment facilities, retail venues, and outdoor advertising applications. 

These Broadcom ASMT-YTx2 RGB LEDs feature a wide viewing angle of 120º and are designed for use in a wide range of environmental conditions. A built-in reflector pushes up the intensity of the light output. These tri-color LEDs are compatible with the reflow soldering process. These high brightness LEDs are are available with a white surface (ASMT-YTD2-0BB02) or a black top surface (ASMT-YTB2-0BB02). The black top surface provides better contrast enhancement for your application.

Features

  • High Brightness
  • Compact package - 3.0mm x 2.8mm
  • Individual addressable pin-out for each color
  • Silicon encapsulation
  • Water resistant to comply with IPx6 per IEC 60529:2001
  • Controllability on each color
  • High reliability & performance

YTB2 Dimensions (mm)

Mechanical Drawing - Broadcom ASMT-YTx2 PLCC RGB LEDs

YTD2 Dimensions (mm)

Mechanical Drawing - Broadcom ASMT-YTx2 PLCC RGB LEDs
Veröffentlichungsdatum: 2010-11-05 | Aktualisiert: 2022-03-11